Eaton 7 Position 45 °, Rotary Knob Actuator 20 A
- RS 제품 번호:
- 332-228
- 제조사 부품 번호:
- 78819010 T0-3-8007/E/EZ-P1(RS332-228)
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩87,280.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩87,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 332-228
- 제조사 부품 번호:
- 78819010 T0-3-8007/E/EZ-P1(RS332-228)
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Rotary Switch Cam Switch | |
| Electrical Phase | 1 | |
| Number of Positions | 7 | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Contact Voltage | 690V | |
| Actuator Type | Rotary Knob | |
| Standards/Approvals | IEC/EN 60947 | |
| Width | 48mm | |
| Hazardous Area Certification | IECEx | |
| Depth | 100mm | |
| Length | 48mm | |
| Mechanical Life | 400000Operations | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Rotary Switch Cam Switch | ||
Electrical Phase 1 | ||
Number of Positions 7 | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Contact Voltage 690V | ||
Actuator Type Rotary Knob | ||
Standards/Approvals IEC/EN 60947 | ||
Width 48mm | ||
Hazardous Area Certification IECEx | ||
Depth 100mm | ||
Length 48mm | ||
Mechanical Life 400000Operations | ||
- COO (Country of Origin):
- GB
Eaton Rotary Switch, 6 Positions, 45° Throw - 78819010 T0-3-8007/E/EZ-P1
Easily control and monitor your machinery's electrical circuits with this rotary cam-operated switch from Eaton. It handles a maximum voltage of 690V AC and up to 20A current, making it suitable for heavy industrial use. Three poles allow you to operate three circuits at the same time, boosting productivity while simplifying your setup. The device's six positions are suitable for switching measurements between two phases or between phase and neutral.
Features & Benefits
• Mechanical lifespan of 400,000 operations for long-term reliability
• Climate-proofing against damp heat keeps it running even in the most demanding environments
• Fitted with black thumb grip and front plate for ease of use
• Dimensions of 48 (length) x 48 (width) x 100mm (height) to fit easily into busy control panels
How should this switch be mounted?
You can mount this switch directly on your service distribution board or it can be flush-mounted to a panel and secured from the back.
Is this switch waterproof?
A rating of IP66 means the unit's fully sealed against dust and protected against strong jets of water, so can be used in areas where washdowns take place.
관련된 링크들
- Eaton 6 Position 45 °, Knob Actuator 32 A
- Eaton 7 Position 45 °, Knob Actuator
- Eaton 4 Position 90 °, Rotary Knob Actuator 20 A
- Eaton 3 Position 45 °, Knob Actuator 20 A
- Eaton 6 Position 45 °, Knob Actuator 20 A
- Eaton 7 Position 45 °, Knob Actuator 20 A
- Eaton 3 Position 45 °, Rotary Actuator 20 A
- Eaton 4 Position 45 °, Knob Actuator 20 A