Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

132 / 177
  • RS 제품 번호 323-662
  • 제조사 부품 번호 CA10.A231/GBA002.*FT
개당
₩28,632.40
  • RS 제품 번호 271-4617
  • 제조사 부품 번호 014616 T0-5-29/Z
개당
₩125,236.20
  • RS 제품 번호 271-4490
  • 제조사 부품 번호 013629 T0-4-15107/E
개당
₩90,029.44
  • RS 제품 번호 269-9707
  • 제조사 부품 번호 207070 T0-1-15431/I1
개당
₩58,881.60
  • RS 제품 번호 271-4923
  • 제조사 부품 번호 020454 T3-4-24/E
개당
₩187,671.00
  • RS 제품 번호 271-5791
  • 제조사 부품 번호 073728 T3-1-91/Z
개당
₩83,898.76
  • RS 제품 번호 271-4917
  • 제조사 부품 번호 020163 T3-4-15246/EZ
개당
₩190,962.88
  • RS 제품 번호 271-4724
  • 제조사 부품 번호 015737 T0-6-8362/E
개당
₩121,235.56
  • RS 제품 번호 311-5313
  • 제조사 부품 번호 CA20.A211/GBA004.*FT
개당
₩43,315.20
  • RS 제품 번호 265-7676
개당
₩39,555.20
  • RS 제품 번호 271-6022
  • 제조사 부품 번호 092307 T5B-3-8342/EA/SVB-SW
개당
₩338,114.24
  • RS 제품 번호 271-5301
  • 제조사 부품 번호 207117 T0-3-15513/I1
개당
₩102,309.60
  • RS 제품 번호 271-5948
  • 제조사 부품 번호 091823 T5B-6-15168/E
개당
₩433,133.20
  • RS 제품 번호 271-4586
  • 제조사 부품 번호 014155 T0-5-15178/E
개당
₩105,642.84
  • RS 제품 번호 271-4051
  • 제조사 부품 번호 005589 T3-7-8606/E
개당
₩264,969.08
  • RS 제품 번호 259-6103
  • 제조사 부품 번호 1SCA022353R4200
개당
₩5,376.80
Better World
  • RS 제품 번호 123-8131
  • 제조사 부품 번호 K1D002UCH
개당
₩78,151.60
  • RS 제품 번호 271-6113
  • 제조사 부품 번호 095292 T5-5-8345/V/SVB
개당
₩705,823.44
  • RS 제품 번호 271-5525
  • 제조사 부품 번호 223022 T5B-4-15164/I4/SVB
개당
₩435,714.44
  • RS 제품 번호 340-285
  • 제조사 부품 번호 CG4.A210/GBA126.EF
개당
₩26,263.60
페이지 당 결과 수