Eaton 3 Position 45 °, Toggle Actuator 20 A
- RS 제품 번호:
- 269-9707
- 제조사 부품 번호:
- 207070 T0-1-15431/I1
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩67,360.00
재고있음
- 2 개 단위 배송 준비 완료
- 추가로 2026년 11월 17일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩67,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-9707
- 제조사 부품 번호:
- 207070 T0-1-15431/I1
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller Series T0 | |
| Mount Type | Surface Mount | |
| Number of Positions | 3 | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V ac | |
| Actuator Type | Toggle | |
| Depth | 137mm | |
| Standards/Approvals | CSA, EN/IEC 60204 | |
| Width | 80mm | |
| Length | 137mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 400000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller Series T0 | ||
Mount Type Surface Mount | ||
Number of Positions 3 | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V ac | ||
Actuator Type Toggle | ||
Depth 137mm | ||
Standards/Approvals CSA, EN/IEC 60204 | ||
Width 80mm | ||
Length 137mm | ||
Hazardous Area Certification No | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
Eaton Cam Switch, 20A Maximum Current, 690V AC Maximum Voltage - 207070 T0-1-15431/I1
This cam switch is an integral control device designed for robust electrical applications. It falls under the changeover cam switch category and features a compact surface mount design. Constructed to handle a maximum current of 20A and a voltage of 690V AC, its dimensions are 137 x 80 x 102mm, making it suitable for various industrial settings.
Features & Benefits
• Single-pole design ensures versatile application possibilities
• Maintained actuator function simplifies operation for users
• IP65 protection rating safeguards against dust and moisture
• Fitted with a clear 0 (off) position for safety
• Toggle actuator design provides easy and reliable switching
• Mechanical lifespan of 400,000 operations supports extensive usage
Applications
• Ideal for automated machinery control and equipment
• Used for switching operations in electrical panels
• Suitable for motor control that require a changeover
• Appropriate for commercial and industrial electrical installations
How does the toggle actuator enhance usability in operation?
The toggle actuator allows for straightforward switching between positions, making it user-friendly. This design is particularly effective in environments where frequent changes in state between 'Hand-0-Auto' are required.
What is the significance of the IP65 protection rating?
The IP65 rating indicates that it is fully protected against dust ingress and can withstand low-pressure water jets, making it a reliable option in harsh environments.
Can it be used in applications with a high ambient temperature?
Yes, it operates efficiently within ambient temperatures ranging from -25 °C to 40 °C, accommodating diverse climatic conditions without performance degradation.
관련된 링크들
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Eaton 3 Position, Toggle Actuator 20 A
- Eaton 3 Position 60 °, Toggle Actuator 10 A
- Eaton 2 Position 45 °, Toggle Actuator 20 A
- Eaton 8 Position 45 °, Toggle Actuator 20 A
- Eaton 4 Position 45 °, Toggle Actuator 20 A
- Eaton 7 Position 45 °, Toggle Actuator 20 A
- Eaton 5 Position 45 °, Toggle Actuator 20 A