Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

127 / 177
  • RS 제품 번호 271-6165
  • 제조사 부품 번호 096474 T5-3-7/E
개당
₩398,247.92
  • RS 제품 번호 271-4972
  • 제조사 부품 번호 022672 TM-4-8294/E
개당
₩168,337.08
  • RS 제품 번호 271-6033
  • 제조사 부품 번호 092391 T5B-3-7/Z
개당
₩303,057.88
  • RS 제품 번호 316-800
  • 제조사 부품 번호 RMS1016
개당가격(5개가 1팩안에)
₩7,963.68
  • RS 제품 번호 271-4013
  • 제조사 부품 번호 004209 T3-6-103/E
개당
₩257,569.40
  • RS 제품 번호 271-4742
  • 제조사 부품 번호 015783 T0-6-8491/E
개당
₩121,235.56
  • RS 제품 번호 271-4379
  • 제조사 부품 번호 012308 T0-3-145/E
개당
₩82,157.88
  • RS 제품 번호 271-5665
  • 제조사 부품 번호 053093 T0-2-8215/Z
개당
₩64,391.88
  • RS 제품 번호 252-3571
  • 제조사 부품 번호 43213C06
개당
₩682,682.52
  • RS 제품 번호 327-894
  • 제조사 부품 번호 MU454488FPA(MK)
개당
₩88,416.40
  • RS 제품 번호 265-7684
개당
₩64,784.80
  • RS 제품 번호 271-5532
  • 제조사 부품 번호 225337 TM-2-8293/IVS
개당
₩117,214.24
  • RS 제품 번호 244-4184
  • 제조사 부품 번호 S-8030
개당
₩6,899.60
  • RS 제품 번호 271-4762
  • 제조사 부품 번호 016075 T0-8-15100/EZ
개당
₩170,337.40
  • RS 제품 번호 896-7844
  • 제조사 부품 번호 CKF1034
개당
₩11,900.40
  • RS 제품 번호 840-5591
  • 제조사 부품 번호 GX1667U
개당
₩46,787.56
  • RS 제품 번호 271-5754
  • 제조사 부품 번호 066931 T0-2-15907/E
개당
₩53,354.40
  • RS 제품 번호 271-3978
  • 제조사 부품 번호 003195 T0-2-15435/IVS
개당
₩60,650.68
  • RS 제품 번호 248-5594
  • 제조사 부품 번호 GX3251U
개당
₩75,801.60
  • RS 제품 번호 271-5401
  • 제조사 부품 번호 207408 T5-3-8901/EA/SVB
개당
₩485,588.96
페이지 당 결과 수