Eaton 4 Position 45 °, Toggle Actuator 20 A
- RS 제품 번호:
- 271-5754
- 제조사 부품 번호:
- 066931 T0-2-15907/E
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩61,020.00
재고있음
- 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩61,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 271-5754
- 제조사 부품 번호:
- 066931 T0-2-15907/E
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Number of Positions | 4 | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Number of Poles | 2 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Toggle | |
| Contact Voltage | 690V | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN/IEC | |
| Width | 48mm | |
| Length | 86mm | |
| Depth | 86mm | |
| Mechanical Life | 400000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Number of Positions 4 | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Number of Poles 2 | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Toggle | ||
Contact Voltage 690V | ||
Hazardous Area Certification No | ||
Standards/Approvals EN/IEC | ||
Width 48mm | ||
Length 86mm | ||
Depth 86mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
Eaton Cam Switch, 20A Maximum Current, 690V Maximum Voltage - 066931 T0-2-15907/E
This cam switch is designed for reliable operation in electrical systems, providing an effective solution for control and switching applications. It features a changeover configuration with two poles and is suitable for both momentary and maintained operation. With a compact design measuring 86 x 48 x 48 mm, it is mounted flush for seamless integration into various control panels.
Features & Benefits
• Complies with industry standards for safety and reliability
• Toggle actuator type offers intuitive user interaction
• Screw terminal type simplifies installation and maintenance
• 4-position functionality enhances control versatility
Applications
• Utilised with branch circuits in industrial settings
• Suitable for motor disconnection in automation systems
• Ideal for control panels for machinery and equipment
• Effective for switching between operational modes in electrical systems
What current ratings can this switch effectively handle?
It can manage a maximum operational current of 20A, suitable for various applications within electrical systems.
How does the degree of protection enhance performance?
The IP65 rating ensures protection from dust and moisture, allowing safe operation in challenging environments while minimising maintenance needs.
What is the significance of the toggle actuator in operation?
The toggle actuator provides straightforward manual operation, allowing users to easily switch between settings without confusion, enhancing usability.
Can it be used in low and high voltage applications?
Yes, it is rated for a maximum voltage of 690V, making it versatile for both low and high voltage scenarios in industrial applications.
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton 4 Position 45 °, Toggle Actuator 20 A
- Eaton 2 Position 45 °, Toggle Actuator 20 A
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Eaton 4 Position, Toggle Actuator 20 A
- Eaton 4 Position 60 °, Toggle Actuator 20 A
- Eaton 6 Position 45 °, Toggle Actuator 20 A
- Eaton 9 Position 45 °, Toggle Actuator 32 A
- Eaton 4 Position 45 °, Toggle Actuator 32 A