Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

123 / 177
Better World
  • RS 제품 번호 211-8383
  • 제조사 부품 번호 K1H014QLH
개당
₩107,686.40
  • RS 제품 번호 311-5509
  • 제조사 부품 번호 CA25.A221/GBA001.*FT
개당
₩74,786.40
  • RS 제품 번호 271-5167
  • 제조사 부품 번호 098809 T5-1-102/E-RT
개당
₩198,296.76
  • RS 제품 번호 271-5677
  • 제조사 부품 번호 055463 T0-5-8281/IVS
개당
₩114,008.84
  • RS 제품 번호 271-4808
  • 제조사 부품 번호 016590 T3-1-15904/Z
개당
₩91,900.04
  • RS 제품 번호 244-4186
  • 제조사 부품 번호 S-8031
개당
₩4,023.20
  • RS 제품 번호 271-6064
  • 제조사 부품 번호 093439 T0-1-15113/IVS
개당
₩52,519.68
  • RS 제품 번호 271-4454
  • 제조사 부품 번호 013402 T0-3-8030/EZ
개당
₩77,662.80
  • RS 제품 번호 271-6103
  • 제조사 부품 번호 094892 T5-6-15168/V/SVB
개당
₩807,488.20
  • RS 제품 번호 271-5750
  • 제조사 부품 번호 065752 ZFS77-T0
개당
₩7,634.68
  • RS 제품 번호 271-4011
  • 제조사 부품 번호 004204 T3-5-89/E
개당
₩222,729.24
  • RS 제품 번호 271-4224
  • 제조사 부품 번호 011110 T0-2-10/Z
개당
₩68,134.96
  • RS 제품 번호 271-5744
  • 제조사 부품 번호 064955 T0-6-8282/EZ
개당
₩123,839.36
  • RS 제품 번호 288-7222
  • 제조사 부품 번호 K1B1002H
개당
₩59,896.80
  • RS 제품 번호 271-4440
  • 제조사 부품 번호 013180 TM-4-8213/E
개당
₩168,337.08
  • RS 제품 번호 271-4918
  • 제조사 부품 번호 020171 T3-4-153/E
개당
₩187,671.00
  • RS 제품 번호 271-5526
  • 제조사 부품 번호 223023 T5B-4-15700/I4/SVB
개당
₩435,714.44
  • RS 제품 번호 271-4540
  • 제조사 부품 번호 013974 T0-4-8251/IVS
개당
₩98,953.80
  • RS 제품 번호 271-5113
  • 제조사 부품 번호 045227 T3-2-8221/E
개당
₩107,041.56
  • RS 제품 번호 271-3935
  • 제조사 부품 번호 000691 TM-1-15431/EZ
개당
₩78,952.48
페이지 당 결과 수