Schneider Electric 2 Position 90 °, Rotary Actuator 12 A
- RS 제품 번호:
- 288-7222
- 제조사 부품 번호:
- K1B1002H
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩65,640.00
일시적 품절
- 2026년 12월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩65,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-7222
- 제조사 부품 번호:
- K1B1002H
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Series | Harmony | |
| Product Type | Cam Switch | |
| Electrical Phase | 3, 1 | |
| Number of Positions | 2 | |
| Mount Type | Front | |
| Terminal Type | Captive Screw | |
| Number of Poles | 2 | |
| Angle of Throw | 90 ° | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 12A | |
| Actuator Type | Rotary | |
| Contact Voltage | 690V ac | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-3, IEC 60947-5-1, CENELEC EN 50013 | |
| Mechanical Life | 1000000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Series Harmony | ||
Product Type Cam Switch | ||
Electrical Phase 3, 1 | ||
Number of Positions 2 | ||
Mount Type Front | ||
Terminal Type Captive Screw | ||
Number of Poles 2 | ||
Angle of Throw 90 ° | ||
Minimum Operating Temperature -25°C | ||
Contact Current 12A | ||
Actuator Type Rotary | ||
Contact Voltage 690V ac | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-3, IEC 60947-5-1, CENELEC EN 50013 | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Cam switch has a durable and high performance cam switch body suitable for various industrial applications. With a switching angle of 90° and robust construction, this cam switch ensures reliable operation in demanding environments. Its sealed assembly allows for auto-maintain control for enhanced efficiency and accuracy in switching operations.
Conventional free air thermal current of 12 A for reliable performance
Positive opening for safety during operation
Angular switch positions for precise control
Electrical connection with captive screw clamp terminals for secure wiring
관련된 링크들
- Schneider Electric 1 Position 90 °, Rotary Actuator 20 A
- Schneider Electric 2 Position 90 °, Rotary Actuator
- Schneider Electric 2 Position 90 °, Rotary Actuator 20 A
- Schneider Electric 2 Position 90 °, Knob Actuator 12 A
- Schneider Electric 2 Position 90 °, Handle Actuator 20 A
- Schneider Electric 3 Position 60 °, Rotary Actuator 50 A
- Schneider Electric 3 Position 60 °, Rotary Actuator 32 A
- Schneider Electric 2 Position 60 °, Rotary Actuator 32 A