Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

110 / 177
  • RS 제품 번호 271-4508
  • 제조사 부품 번호 013713 T0-4-15374/E
개당
₩90,029.44
  • RS 제품 번호 271-4624
  • 제조사 부품 번호 014687 T0-5-8236/E
개당
₩105,642.84
  • RS 제품 번호 608-8933
  • 제조사 부품 번호 KCC1LH
개당
₩28,688.80
  • RS 제품 번호 271-6056
  • 제조사 부품 번호 093094 T5B-2-8211/E
개당
₩214,083.12
  • RS 제품 번호 271-4937
  • 제조사 부품 번호 020590 T3-4-8343/V/SVB
개당
₩210,576.92
Better World
  • RS 제품 번호 211-8384
  • 제조사 부품 번호 K1H014UCH
개당
₩111,901.36
  • RS 제품 번호 271-6158
  • 제조사 부품 번호 096383 T5-3-8342/EA/SVB
개당
₩467,480.80
  • RS 제품 번호 248-5575
  • 제조사 부품 번호 GX1611U
개당
₩52,546.00
  • RS 제품 번호 271-6163
  • 제조사 부품 번호 096466 T5-3-8212/E
개당
₩398,247.92
  • RS 제품 번호 271-6047
  • 제조사 부품 번호 092847 T5B-3-123/Z
개당
₩325,082.08
  • RS 제품 번호 271-5851
  • 제조사 부품 번호 081575 T0-2-15923/E
개당
₩59,274.52
  • RS 제품 번호 271-4511
  • 제조사 부품 번호 013766 T0-4-15700/IVS
개당
₩108,009.76
  • RS 제품 번호 271-4269
  • 제조사 부품 번호 011381 T0-2-15413/E
개당
₩59,208.72
  • RS 제품 번호 123-9625
  • 제조사 부품 번호 SRRM342800
개당
₩20,980.80
  • RS 제품 번호 239-966
  • 제조사 부품 번호 186160 C22-WK-K20-P62
개당
₩106,485.08
  • RS 제품 번호 866-0287
  • 제조사 부품 번호 CK1046
개당가격(5개가 1봉지안에)
₩4,639.84
  • RS 제품 번호 271-4167
  • 제조사 부품 번호 009479 T0-1-8201/IVS
개당
₩47,319.60
  • RS 제품 번호 271-4207
  • 제조사 부품 번호 010378 T0-5-8270/Z
개당
₩114,008.84
  • RS 제품 번호 271-4275
  • 제조사 부품 번호 011423 T0-2-15474/E
개당
₩65,166.44
  • RS 제품 번호 271-4563
  • 제조사 부품 번호 014055 T0-4-8480/E
개당
₩90,029.44
페이지 당 결과 수