Eaton 2 Position 40 °, Toggle Actuator 4 A

Subtotal (1 unit)*

₩118,160.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩118,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
239-966
제조사 부품 번호:
186160 C22-WK-K20-P62
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Series

Moeller

Product Type

Cam Switch

Number of Positions

2

Number of Poles

4

Angle of Throw

40 °

IP Rating

IP65, IP66

Minimum Operating Temperature

-30°C

Contact Current

4A

Maximum Operating Temperature

70°C

Actuator Type

Toggle

Contact Voltage

800V

Width

30mm

Hazardous Area Certification

No

Standards/Approvals

CSA-C22.2 No. 14-18 and No. 94.2-15, CE marking, CSA certified, CSA Class No.: 321103, CSA File No.: 165628, CSA IEC/EN 60947-5-1, UL 508, UL Category Control No.: NKCR, UL CE VDE 0660, UL File No.: E29184, UL Listed

Length

1.08m

Depth

1.08m

제외

COO (Country of Origin):
DE
The Eaton Moeller series C22 Changeover switch is engineered for reliability and ease of use in demanding environments. Designed with a thumb grip for effortless operation, this device features a momentary 2 N/O configuration with a robust 4 pole design. Its durable build includes a titanium bezel and a black PUR cable, ensuring both a premium appearance and outstanding performance.

Engineered for high operational efficiency

Constructed with a durable aesthetically pleasing bezel in titanium

Offers impressive moisture and dust protection with IP66 certification

Built to withstand extreme temperatures accommodating a wide range of applications

Rated for rigorous mechanical shocks ensuring reliability in dynamic environments

Utilises a non terminated black cable for flexible installation options

Meets multiple international certification standards ensuring global usability

관련된 링크들