Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

108 / 177
  • RS 제품 번호 271-4273
  • 제조사 부품 번호 011417 T0-2-15473/E
개당
₩59,208.72
  • RS 제품 번호 271-4534
  • 제조사 부품 번호 013941 T0-4-8171/E
개당
₩90,029.44
  • RS 제품 번호 212-274
  • 제조사 부품 번호 K1B002ALH
개당
₩46,586.40
  • RS 제품 번호 271-4114
  • 제조사 부품 번호 009195 T0-1-15301/EZ
개당
₩46,798.84
  • RS 제품 번호 271-5679
  • 제조사 부품 번호 055465 T0-1-15402/EZ
개당
₩46,864.64
  • RS 제품 번호 271-5837
  • 제조사 부품 번호 079624 TM-3-8243/E
개당
₩124,548.12
  • RS 제품 번호 271-5380
  • 제조사 부품 번호 207270 T5-4-8213/I5
개당
₩695,090.52
  • RS 제품 번호 271-5295
  • 제조사 부품 번호 207111 T0-2-8400/I1
개당
₩79,512.72
  • RS 제품 번호 271-5520
  • 제조사 부품 번호 223010 T5B-4-8343/I4/SVB
개당
₩435,714.44
  • RS 제품 번호 271-5038
  • 제조사 부품 번호 034107 T0-3-8232/IVS
개당
₩83,233.24
  • RS 제품 번호 271-4205
  • 제조사 부품 번호 010371 T0-4-8294/E
개당
₩89,986.20
  • RS 제품 번호 441-689
  • 제조사 부품 번호 61-9028.40
개당
₩10,772.40
  • RS 제품 번호 244-4285
  • 제조사 부품 번호 SH-7050MC
개당가격(2개가 1팩안에)
₩3,910.40
  • RS 제품 번호 271-5860
  • 제조사 부품 번호 083194 T3-5-8361/E
개당
₩202,274.84
  • RS 제품 번호 103-8407
  • 제조사 부품 번호 012742 T0-1-8210/E
개당
₩39,216.80
  • RS 제품 번호 246-676
  • 제조사 부품 번호 186180 C22-WRK-K11-P65
개당
₩125,894.20
  • RS 제품 번호 271-4941
  • 제조사 부품 번호 020600 T3-4-8344/Z
개당
₩179,004.20
  • RS 제품 번호 271-5703
  • 제조사 부품 번호 058267 TM-1-8240/E
개당
₩75,102.24
  • RS 제품 번호 271-4950
  • 제조사 부품 번호 020704 T3-5-8315/E
개당
₩201,780.40
  • RS 제품 번호 271-5515
  • 제조사 부품 번호 222908 T3-4-8262/I2
개당
₩216,297.76
페이지 당 결과 수