Eaton 3 Position 60 °, Toggle Actuator 20 A
- RS 제품 번호:
- 103-8407
- Distrelec 제품 번호:
- 135-11-886
- 제조사 부품 번호:
- 012742 T0-1-8210/E
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩44,880.00
재고있음
- 추가로 2026년 11월 09일 부터 1 개 단위 배송
- 추가로 2026년 11월 17일 부터 15 개 단위 배송
- 추가로 2026년 12월 15일 부터 28 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩44,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 103-8407
- Distrelec 제품 번호:
- 135-11-886
- 제조사 부품 번호:
- 012742 T0-1-8210/E
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Series | T0 | |
| Product Type | Cam Switch | |
| Electrical Phase | 3, 1 | |
| Number of Positions | 3 | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Toggle | |
| Contact Voltage | 690V ac | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | IECEx | |
| Width | 81mm | |
| Standards/Approvals | UL 508, IEC/EN 60947, IEC/EN 60204, CSA-C22.2 No. 14-05, VDE 0660, CE marking, CSA, UL, CSA-C22.2 No. 94 | |
| Length | 48mm | |
| Depth | 48mm | |
| Mechanical Life | 10000000Operations | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Series T0 | ||
Product Type Cam Switch | ||
Electrical Phase 3, 1 | ||
Number of Positions 3 | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Toggle | ||
Contact Voltage 690V ac | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification IECEx | ||
Width 81mm | ||
Standards/Approvals UL 508, IEC/EN 60947, IEC/EN 60204, CSA-C22.2 No. 14-05, VDE 0660, CE marking, CSA, UL, CSA-C22.2 No. 94 | ||
Length 48mm | ||
Depth 48mm | ||
Mechanical Life 10000000Operations | ||
- COO (Country of Origin):
- GB
Eaton Cam Switch, 20A Maximum Current, 690V AC Maximum Voltage - 012742 T0-1-8210/E
This cam switch is designed for versatile electrical applications, specifically as a changeover switch. With dimensions of 76 x 48 x 76mm, it features a robust flush mounting design ideal for various industrial installations. Users can take advantage of its engaging short thumb grip for easy operation.
Features & Benefits
• SPST configuration allows for easy on/off functions
• Changeover capability enhances operational flexibility
• Rated for a maximum current of 20A for reliable performance
• Supports voltages up to 690V AC for extensive compatibility
• Screw terminal connections simplify installation and maintenance
• IP65 rating ensures protection against dust and water ingress
Applications
• Suitable for control circuits in industrial machinery
• Utilised in electrical panel designs for power distribution
• Ideal for motor control within automation systems
• Effective for switching in HVAC systems and configuration controls
What is the voltage rating for safe operation with this switch?
The switch is designed to safely operate at a rated voltage of 690V AC, ensuring compatibility with high-voltage applications.
How does the IP65 rating benefit this switch in industrial settings?
The IP65 rating indicates that the switch is resistant to dust and low-pressure water jets, making it suitable for challenging environments.
What types of connections are provided for installation purposes?
This model features screw terminal connections, allowing for secure and straightforward wiring setups suitable for various installation requirements.
Can this product support multiple electrical phases?
Yes, the switch is designed to operate with both single-phase and three-phase electrical configurations, providing flexibility based on application needs.
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton 3 Position 60 °, Toggle Actuator 20 A
- Eaton 4 Position 60 °, Toggle Actuator 32 A
- Eaton 3 Position 60 °, Toggle Actuator 100 A
- Eaton 3 Position 60 °, Toggle Actuator 32 A
- Eaton 4 Position 60 °, Toggle Actuator 20 A
- Eaton 2 Position 60 °, Toggle Actuator 20 A
- Eaton 6 Position 60 °, Toggle Actuator 20 A
- Eaton 18 Position 60 °, Toggle Actuator 20 A