Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

101 / 177
  • RS 제품 번호 271-5053
  • 제조사 부품 번호 036487 T0-4-15602/IVS
개당
₩98,653.00
  • RS 제품 번호 899-8539
  • 제조사 부품 번호 MTS-11-30
개당
₩8,441.20
  • RS 제품 번호 252-3581
  • 제조사 부품 번호 43304110
개당
₩656,366.28
  • RS 제품 번호 271-4613
  • 제조사 부품 번호 014599 T0-5-183/E
개당
₩116,246.04
  • RS 제품 번호 271-4929
  • 제조사 부품 번호 020465 T3-4-4/EZ
개당
₩190,962.88
  • RS 제품 번호 271-5252
  • 제조사 부품 번호 205546 ZFS78-T0
개당
₩7,634.68
  • RS 제품 번호 236-344
  • 제조사 부품 번호 CA10.A213/GBA001.*FT
개당
₩41,472.80
  • RS 제품 번호 176-0909
개당가격(2개가 1봉지안에)
₩5,358.00
  • RS 제품 번호 271-6160
  • 제조사 부품 번호 096397 T5-3-8341/EA/SVB
개당
₩467,480.80
  • RS 제품 번호 171-502
  • 제조사 부품 번호 428511310816
2 개가 들어있는 1테이프
₩19,888.52
  • RS 제품 번호 271-6031
  • 제조사 부품 번호 092383 T5B-3-8212/Z
개당
₩325,082.08
  • RS 제품 번호 271-5231
  • 제조사 부품 번호 197477 T3-3-15683/SE2/SVB-SW
개당
₩543,036.12
  • RS 제품 번호 265-7665
개당
₩32,768.40
  • RS 제품 번호 352-222
  • 제조사 부품 번호 457844/1/MA
개당
₩44,330.40
  • RS 제품 번호 271-5798
  • 제조사 부품 번호 074447 T0-8-8283/E
개당
₩151,646.44
  • RS 제품 번호 271-5932
  • 제조사 부품 번호 091628 T5B-7-182/E
개당
₩488,126.96
  • RS 제품 번호 271-5216
  • 제조사 부품 번호 197447 T0-4-15682/SE2/SVB
개당
₩485,998.80
  • RS 제품 번호 271-5334
  • 제조사 부품 번호 207187 T3-3-8342/I2
개당
₩185,048.40
  • RS 제품 번호 152-786
  • 제조사 부품 번호 3RV1933-1GA00
개당
₩108,758.00
  • RS 제품 번호 271-4037
  • 제조사 부품 번호 004508 T3-8-8372/EZ
개당
₩300,262.32
페이지 당 결과 수