Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

100 / 177
  • RS 제품 번호 653-924
  • 제조사 부품 번호 K1D024MLH
개당
₩70,422.92
  • RS 제품 번호 271-4605
  • 제조사 부품 번호 014404 T3-2-8241/E
개당
₩107,041.56
  • RS 제품 번호 271-4994
  • 제조사 부품 번호 026990 T0-2-15422/IVS
개당
₩54,595.20
  • RS 제품 번호 175-9872
개당가격(20개가 1릴안에)
₩5,405.00
  • RS 제품 번호 271-4253
  • 제조사 부품 번호 011279 T0-2-15136/IVS
개당
₩73,876.48
  • RS 제품 번호 224-2259
  • 제조사 부품 번호 020-3220
개당
₩10,302.40
  • RS 제품 번호 271-4323
  • 제조사 부품 번호 011738 T0-2-8219/E
개당
₩59,208.72
  • RS 제품 번호 286-568
  • 제조사 부품 번호 FD02-FC10H-ST
45 미터가 들어있는 1트레이
₩171,531.20
  • RS 제품 번호 252-3573
  • 제조사 부품 번호 43303002
개당
₩191,797.60
  • RS 제품 번호 271-4018
  • 제조사 부품 번호 004275 T3-6-15145/Z
개당
₩266,238.08
  • RS 제품 번호 271-4076
  • 제조사 부품 번호 008268 T0-4-8344/EA/SVB-SW
개당
₩121,495.00
  • RS 제품 번호 271-4362
  • 제조사 부품 번호 012244 T0-2-96/IVS
개당
₩73,876.48
  • RS 제품 번호 271-6018
  • 제조사 부품 번호 092296 T5B-3-8401/E
개당
₩268,689.60
  • RS 제품 번호 224-2280
  • 제조사 부품 번호 040-3030
개당
₩2,989.20
  • RS 제품 번호 269-9726
  • 제조사 부품 번호 266905 FS-ALU980-T0
개당
₩4,079.60
  • RS 제품 번호 271-4481
  • 제조사 부품 번호 013550 T0-4-146/E
개당
₩99,213.24
  • RS 제품 번호 208-3911
개당
₩56,268.40
  • RS 제품 번호 271-3971
  • 제조사 부품 번호 003079 T3-4-8213/EZ
개당
₩173,691.32
  • RS 제품 번호 271-4244
  • 제조사 부품 번호 011166 T0-2-15004/EZ
개당
₩68,349.28
  • RS 제품 번호 271-5364
  • 제조사 부품 번호 207241 T5B-1-8200/I4/SVB-SW
개당
₩230,922.28
페이지 당 결과 수