Eaton 3 Position 60 °, Short Lever Actuator 32 A
- RS 제품 번호:
- 271-3971
- 제조사 부품 번호:
- 003079 T3-4-8213/EZ
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩198,720.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩198,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 271-3971
- 제조사 부품 번호:
- 003079 T3-4-8213/EZ
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller Series T3 | |
| Electrical Phase | 3 | |
| Mount Type | Center | |
| Number of Positions | 3 | |
| Number of Poles | 4 | |
| Terminal Type | Screw | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Short Lever | |
| Contact Voltage | 60V | |
| Standards/Approvals | IEC/EN 60204, CE, CSA, CSA 012528, CSA C22.2 No. 60947-4-1-14, CSA C22.2 No. 94, CSA Class No. 3211-05, IEC/EN 60947, IEC/EN 60947-3, UL, UL 60947-4-1, UL E36332, UL NLRV, VDE 0660 | |
| Width | 61mm | |
| Length | 136mm | |
| Depth | 54mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 500000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller Series T3 | ||
Electrical Phase 3 | ||
Mount Type Center | ||
Number of Positions 3 | ||
Number of Poles 4 | ||
Terminal Type Screw | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 32A | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Short Lever | ||
Contact Voltage 60V | ||
Standards/Approvals IEC/EN 60204, CE, CSA, CSA 012528, CSA C22.2 No. 60947-4-1-14, CSA C22.2 No. 94, CSA Class No. 3211-05, IEC/EN 60947, IEC/EN 60947-3, UL, UL 60947-4-1, UL E36332, UL NLRV, VDE 0660 | ||
Width 61mm | ||
Length 136mm | ||
Depth 54mm | ||
Hazardous Area Certification No | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Part group reference T3
Degree of protection front IP65
Design centre mounting
관련된 링크들
- Eaton 3 Position 60 °, Short Lever Actuator 20 A
- Eaton 3 Position 60 °, Short Lever Actuator 10 A
- Eaton 3 Position 60 °, Short Lever Actuator 32 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 10 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 60 °, Short Lever Actuator 10 A
- Eaton 3 Position 45 °, Short Lever Actuator 32 A
- Eaton 3 Position 90 °, Short Lever Actuator 10 A