최근 검색 기록

    Push Button Switches

    Push button switches also known as push switches are one of the most common types of electrical switches used in the market today. These versatile components are used in a wide range of applications, from everyday household appliances to industrial machinery.

    With their straightforward operation and robust construction, push buttons are a popular choice for controlling electrical devices, activating alarms, and initiating various control sequences.

    Here at RS, we offer a comprehensive selection of high-quality illuminated and non-illuminated push buttons in a range of shapes, sizes, and colours. If you are designing a new project or simply maintaining an existing installation we are confident we have the right push button switch for you.

    How do Push Button Switches Work?

    A push button has two main components, the button itself and the internal switching mechanism. When pushing the button, it forces the plunger to move, which in turn engages or disengages the internal contacts, thereby completing or breaking the electrical circuit.

    Types of Push Button Switches

    Push button switches come in a variety of types, each with unique characteristics and features. Some of the most common are

    Momentary Push Button Switch

    Momentary push buttons also known as spring return buttons are a type of switch that requires continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will only stay on while the switch button is compressed. Once the force is removed momentary switches will spring back and return to their original off position.

    Momentary switches will ALWAYS have brackets around the momentary position to help with identification. For example (On)-Off-(On), On-(Off)

    Latching Push Button Switch

    Latching push buttons, also known as maintained or stay-put push buttons are a type of switch that does not require continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will remain in the on position. It is only until the user compresses the switch button again that the switch will un-latch and return to its original off position.

    Illuminated Push Button Switch

    Illuminated push buttons incorporate a light source, typically an LED, that lights up when the button is pressed. illuminated switches are often used in low-light or dark environments and are ideal for applications where a visual indication of the switch's status is required.

    5758 표시되는 제품 Push Button Switches

    • RS 제품 번호 913-1706
    • 제조사 부품 번호 FL12NG
    개당
    ₩7,839.60
    EOZ
    -
    Momentary
    SPST
    Panel Mount
    12mm
    -
    -
    -
    Green
    -
    5V
    65 mA
    Round
    -
    IP67
    -
    -
    -
    -
    -
    Gold Plated Nickel
    개당가격(5개가 1팩안에)
    ₩1,425.04
    NIDEC COPAL ELECTRONICS GMBH
    -
    Off-(On)
    SPST
    PCB
    -
    TM
    -
    -
    -
    -
    48V dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 417-5394
    • 제조사 부품 번호 A0110YALSP2
    개당
    ₩39,705.60
    APEM
    -
    Momentary
    -
    Panel Mount
    16mm
    -
    -
    -
    Silver
    -
    -
    -
    -
    -
    IP65
    -
    -
    -
    -
    -
    -
    Better World
    • RS 제품 번호 739-8111
    • 제조사 부품 번호 ZB5RTA4
    개당
    ₩129,720.00
    Schneider Electric
    -
    -
    -
    -
    22mm
    Harmony XB5
    -
    -
    Red
    -
    -
    -
    Round
    -
    -
    -
    Plastic
    -
    Yes
    Green Premium
    -
    • RS 제품 번호 276-2595
    • 제조사 부품 번호 XB5AP31C0
    개당
    ₩38,295.60
    Schneider Electric
    -
    -
    1 NO
    -
    22mm
    XB5
    -
    -
    Green
    -
    600V
    -
    Round
    -
    IP66, IP67
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 196-0264
    • 제조사 부품 번호 UB15NBKG01N
    개당
    ₩12,667.44
    NKK Switches
    -
    On-(On)
    SPDT
    PCB
    -
    UB
    -
    -
    -
    -
    28V
    0.4VA
    Rectangular
    -
    IP40
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 103-9059
    • 제조사 부품 번호 1661.0101
    개당
    ₩14,795.60
    Marquardt
    -
    Momentary
    Double Pole Double Throw (DPDT)
    Panel Mount
    -
    -
    -
    -
    Black
    -
    -
    16 A @ 250 V ac
    Rectangular
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 690-3429
    • 제조사 부품 번호 R19FFSSPAGRG12
    개당
    ₩53,126.92
    EOZ
    Illuminated
    Momentary
    Double Pole Double Throw (DPDT)
    Panel Mount
    -
    -
    -
    -
    Silver
    -
    -
    5 A @ 250 V ac
    Round
    Green
    IP65
    -
    -
    -
    -
    -
    Silver Alloy
    • RS 제품 번호 134-2513
    • 제조사 부품 번호 MPG 206 R
    개당
    ₩25,812.40
    KNITTER-SWITCH
    -
    Momentary
    Double Pole Double Throw (DPDT)
    Panel Mount
    12.5mm
    -
    -
    -
    Chrome
    -
    -
    4 A @ 30 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    Silver Plated Copper Alloy
    개당
    ₩231,634.80
    Banner
    Illuminated
    Momentary
    SPDT
    Panel Mount
    -
    OTB
    -
    -
    Black
    -
    30V ac/dc
    -
    Rectangular
    -
    IP66
    -
    Thermoplastic
    -
    -
    -
    -
    개당
    ₩81,291.20
    EOZ
    Illuminated
    Momentary
    Single Pole Double Throw (SPDT)
    Panel Mount
    19.2mm
    -
    -
    -
    Silver
    -
    -
    5 A @ 250 V ac
    Round
    Blue
    IP65
    -
    -
    -
    -
    -
    Silver Alloy
    • RS 제품 번호 708-2949
    • 제조사 부품 번호 MP0031/3
    개당
    ₩34,742.40
    Bulgin
    -
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    19.2mm
    -
    -
    -
    Silver
    -
    250V ac
    5 A @ 250 V ac
    Round
    -
    IP66
    -
    -
    -
    -
    -
    Fine Silver
    개당
    ₩26,451.60
    EAO
    Illuminated
    Momentary
    SPDT
    Panel Mount
    16mm
    82
    -
    -
    -
    -
    240V
    3A
    Round
    Green
    IP65, IP67
    -
    -
    -
    -
    -
    Silver Alloy
    개당
    ₩122,397.40
    Eaton
    -
    Momentary, Spring Return
    2 NO
    Cable Mount
    30.5mm
    C30C
    -
    -
    -
    -
    -
    -
    -
    -
    IP66, IP67, IP69K
    -
    -
    -
    -
    -
    -
    개당
    ₩35,644.80
    ITW Switches
    -
    Latching
    Single Pole Double Throw (SPDT)
    Panel Mount
    22mm
    76-97
    -
    -
    Red
    -
    250V ac
    10 A @ 250 V ac
    Round
    -
    IP67
    -
    -
    -
    -
    -
    Fine Silver
    • RS 제품 번호 276-2547
    • 제조사 부품 번호 XB5AA55
    개당
    ₩61,833.20
    Schneider Electric
    -
    -
    -
    -
    22mm
    XB5
    -
    -
    Yellow
    -
    600V
    -
    Round
    -
    IP66, IP67, IP69
    -
    -
    -
    -
    -
    -
    개당
    ₩56,118.00
    EAO
    Illuminated
    Momentary
    SPDT
    Panel Mount
    22.3mm
    82
    -
    -
    -
    -
    240V
    3A
    -
    Red/Green
    IP65, IP67
    -
    Stainless Steel
    -
    -
    -
    Silver Alloy
    10 미터가 들어있는 1트레이
    ₩194,260.40
    Schneider Electric
    -
    Spring Return
    SPDT
    Panel Mount
    22.5mm
    Harmony
    -
    -
    Blue
    -
    -
    -
    -
    -
    IP20, IP65
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 810-0186
    • 제조사 부품 번호 KT5102
    개당
    ₩170,816.80
    ifm electronic
    -
    -
    SPST
    Panel Mount
    22mm
    -
    -
    -
    Green
    -
    -
    -
    Round
    -
    -
    -
    Polyamide
    -
    -
    -
    -
    개당
    ₩11,496.20
    TE Connectivity
    Illuminated
    (On)-Off
    SPST - NO
    Panel Mount
    -
    PB6
    -
    -
    -
    -
    50 V dc, 125V ac
    -
    -
    Yellow
    IP68
    -
    Polyamide
    -
    -
    -
    -
    페이지 당 결과 수