최근 검색 기록

    Push Button Switches

    Push button switches also known as push switches are one of the most common types of electrical switches used in the market today. These versatile components are used in a wide range of applications, from everyday household appliances to industrial machinery.

    With their straightforward operation and robust construction, push buttons are a popular choice for controlling electrical devices, activating alarms, and initiating various control sequences.

    Here at RS, we offer a comprehensive selection of high-quality illuminated and non-illuminated push buttons in a range of shapes, sizes, and colours. If you are designing a new project or simply maintaining an existing installation we are confident we have the right push button switch for you.

    How do Push Button Switches Work?

    A push button has two main components, the button itself and the internal switching mechanism. When pushing the button, it forces the plunger to move, which in turn engages or disengages the internal contacts, thereby completing or breaking the electrical circuit.

    Types of Push Button Switches

    Push button switches come in a variety of types, each with unique characteristics and features. Some of the most common are

    Momentary Push Button Switch

    Momentary push buttons also known as spring return buttons are a type of switch that requires continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will only stay on while the switch button is compressed. Once the force is removed momentary switches will spring back and return to their original off position.

    Momentary switches will ALWAYS have brackets around the momentary position to help with identification. For example (On)-Off-(On), On-(Off)

    Latching Push Button Switch

    Latching push buttons, also known as maintained or stay-put push buttons are a type of switch that does not require continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will remain in the on position. It is only until the user compresses the switch button again that the switch will un-latch and return to its original off position.

    Illuminated Push Button Switch

    Illuminated push buttons incorporate a light source, typically an LED, that lights up when the button is pressed. illuminated switches are often used in low-light or dark environments and are ideal for applications where a visual indication of the switch's status is required.

    5663 표시되는 제품 Push Button Switches

    • RS 제품 번호 103-6280
    • 제조사 부품 번호 1213C BLACK
    개당
    ₩8,911.20
    APEM
    -
    Momentary
    1-pole on-off switch
    Panel Mount
    12.2mm
    -
    -
    -
    Black
    -
    250V ac
    2 A @ 24 V dc
    Round
    -
    -
    -
    -
    -
    -
    -
    Silver Plated Copper
    개당
    ₩50,271.20
    Bulgin
    Illuminated
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    19.2mm
    MPI002
    -
    -
    Silver
    -
    24V dc
    50 mA @ 24 V dc
    Round
    Red
    IP66
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 181-7056
    • 제조사 부품 번호 UB-15H1SKP4Y-ANS
    개당
    ₩18,690.96
    NKK Switches
    Illuminated
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 762-5805
    • 제조사 부품 번호 TM2-21-L2
    개당
    ₩1,428.80
    Copal Electronics
    Illuminated
    Momentary
    Single Pole Single Throw (SPST)
    PCB
    -
    -
    -
    -
    -
    -
    -
    50 mA@ 48 V dc
    -
    Red
    -
    -
    -
    -
    -
    -
    Silver Plated Metal
    • RS 제품 번호 225-971
    • 제조사 부품 번호 AV03100EA200
    개당
    ₩83,058.40
    APEM
    -
    Latching
    -
    Panel Mount
    22mm
    -
    -
    -
    -
    -
    48V dc
    2 A @ 48 V dc
    Round
    -
    IP65, IP67
    -
    -
    -
    -
    -
    Silver
    개당
    ₩18,179.60
    EOZ
    Illuminated
    Momentary
    SPST
    Panel Mount
    13.5mm
    -
    -
    -
    White
    -
    5V
    65 mA
    Round
    Red/Green
    IP67
    -
    -
    -
    -
    -
    Gold Plated Nickel
    개당
    ₩63,262.00
    Schneider Electric
    Illuminated
    -
    SPDT
    Panel Mount
    22mm
    Harmony XB4
    -
    -
    White
    -
    -
    -
    Round
    -
    IP66, IP67, IP69(IP69K)
    22mm
    Chromium Plated Metal
    -
    Yes
    Green Premium
    -
    개당
    ₩13,348.00
    Schurter
    -
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    13.9mm
    MCS 18
    -
    -
    Red
    -
    24/48V dc
    80 mA @ 25 V dc
    Square
    -
    IP65
    -
    -
    -
    -
    -
    Gold
    • RS 제품 번호 913-1765
    • 제조사 부품 번호 FL13NG
    개당
    ₩12,483.20
    EOZ
    -
    Momentary
    SPST
    Panel Mount
    13.5mm
    -
    -
    -
    Green
    -
    5V
    65 mA
    Round
    -
    IP67
    -
    -
    -
    -
    -
    Gold Plated Nickel
    • RS 제품 번호 181-7058
    • 제조사 부품 번호 UB15NBKG015F
    개당
    ₩18,837.60
    NKK Switches
    Illuminated
    On-(On)
    SPDT
    Panel Mount
    -
    -
    -
    22.4mm
    -
    16.2mm
    -
    0.4VA
    Rectangular
    Green
    -
    -
    -
    -
    -
    -
    Gold
    • RS 제품 번호 708-2961
    • 제조사 부품 번호 MP0038/3
    개당
    ₩51,549.60
    Bulgin
    -
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    25.8mm
    -
    -
    -
    Silver
    -
    250V ac
    5 A @ 250 V ac
    Round
    -
    IP66
    -
    -
    -
    -
    -
    Fine Silver
    • RS 제품 번호 864-4456
    • 제조사 부품 번호 IMP7Z422UL
    개당
    ₩43,446.80
    APEM
    -
    Momentary
    SPDT
    Panel Mount
    13.6mm
    -
    -
    -
    Black
    -
    24V dc
    3 A
    -
    -
    IP67
    -
    -
    -
    -
    -
    Gold Plated Silver
    개당
    ₩142,660.04
    NKK Switches
    Illuminated
    Momentary
    SPST
    PCB
    -
    -
    -
    -
    Silver
    -
    12V dc
    100 mA
    Square
    Blue, Green, Red
    -
    -
    -
    -
    -
    -
    Gold Plated
    Better World
    • RS 제품 번호 817-1321
    • 제조사 부품 번호 ZB6CW4
    개당
    ₩17,559.20
    Schneider Electric
    -
    -
    -
    -
    -
    Harmony XB6
    -
    -
    Red
    -
    -
    -
    Square
    -
    IP65
    -
    -
    -
    Yes
    Green Premium
    -
    개당
    ₩6,580.00
    TE Connectivity
    -
    (On)-Off
    SPST - NO
    Panel Mount
    -
    PB6
    -
    -
    -
    -
    50 V dc, 125V ac
    -
    -
    -
    IP68
    -
    Polyamide
    -
    -
    -
    -
    개당
    ₩12,652.40
    APEM
    -
    Latching
    Single Pole Double Throw (SPDT)
    Panel Mount
    6.5mm
    -
    -
    -
    Silver
    -
    250V ac
    4 A@ 30 V dc
    Round
    -
    -
    -
    -
    -
    -
    -
    Silver
    • RS 제품 번호 222-358
    • 제조사 부품 번호 TR1-01
    개당
    ₩1,259.60
    Copal Electronics
    -
    Off-(On)
    Single Pole Single Throw (SPST)
    -
    -
    -
    -
    -
    -
    -
    -
    10 mA @ 12 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    Gold Plated
    Better World
    • RS 제품 번호 874-2125
    • 제조사 부품 번호 3SU1150-0AB20-1CA0
    개당
    ₩43,089.60
    Siemens
    -
    -
    SPST
    Panel Mount
    22mm
    SIRIUS ACT 3SU11
    -
    -
    Red
    -
    -
    -
    Round
    -
    -
    29.45mm
    Metal
    Extended product life, Low carbon manufacture
    Yes
    -
    -
    개당
    ₩118,255.76
    Johnson Electric
    -
    Latching, Momentary
    SPDT
    Panel Mount
    16.2mm
    -
    -
    -
    Red
    -
    250V ac
    5 A
    Round
    -
    IP40
    -
    -
    -
    -
    -
    -
    Better World
    • RS 제품 번호 815-4120
    • 제조사 부품 번호 XB5AA4322
    개당
    ₩19,984.40
    Schneider Electric
    -
    -
    SPST
    Panel Mount
    22mm
    Harmony XB5
    -
    -
    Red
    -
    -
    -
    Round
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    페이지 당 결과 수