Push Button Switches | Push Switches | Momentary & Latching | RS
최근 검색 기록

    Push Button Switches

    Push button switches also known as push switches are one of the most common types of electrical switches used in the market today. These versatile components are used in a wide range of applications, from everyday household appliances to industrial machinery.

    With their straightforward operation and robust construction, push buttons are a popular choice for controlling electrical devices, activating alarms, and initiating various control sequences.

    Here at RS, we offer a comprehensive selection of high-quality illuminated and non-illuminated push buttons in a range of shapes, sizes, and colours. If you are designing a new project or simply maintaining an existing installation we are confident we have the right push button switch for you.

    How do Push Button Switches Work?

    A push button has two main components, the button itself and the internal switching mechanism. When pushing the button, it forces the plunger to move, which in turn engages or disengages the internal contacts, thereby completing or breaking the electrical circuit.

    Types of Push Button Switches

    Push button switches come in a variety of types, each with unique characteristics and features. Some of the most common are

    Momentary Push Button Switch

    Momentary push buttons also known as spring return buttons are a type of switch that requires continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will only stay on while the switch button is compressed. Once the force is removed momentary switches will spring back and return to their original off position.

    Momentary switches will ALWAYS have brackets around the momentary position to help with identification. For example (On)-Off-(On), On-(Off)

    Latching Push Button Switch

    Latching push buttons, also known as maintained or stay-put push buttons are a type of switch that does not require continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will remain in the on position. It is only until the user compresses the switch button again that the switch will un-latch and return to its original off position.

    Illuminated Push Button Switch

    Illuminated push buttons incorporate a light source, typically an LED, that lights up when the button is pressed. illuminated switches are often used in low-light or dark environments and are ideal for applications where a visual indication of the switch's status is required.

    5648 표시되는 제품 Push Button Switches

    개당
    ₩16,506.40
    ITW Switches
    -
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    13.6mm
    48
    -
    -
    Black
    -
    48V dc
    250 mA @ 12 V dc
    Round
    Clear
    IP67
    -
    -
    -
    -
    -
    Gold
    Better World
    • RS 제품 번호 173-6857
    • 제조사 부품 번호 3SU1851-2GA00-2AA1
    개당
    ₩367,709.20
    Siemens
    -
    -
    SPST
    Panel Mount
    22mm
    SIRIUS ACT 3SU18
    -
    -
    Black
    -
    -
    -
    Round
    -
    -
    -
    Plastic
    Extended product life, Low carbon manufacture
    Yes
    -
    -
    개당
    ₩24,778.40
    Schneider Electric
    -
    -
    SPST
    Panel Mount
    22mm
    Harmony XB4
    -
    -
    Yellow
    -
    -
    -
    Round
    -
    IP66, IP67, IP69(IP69K)
    -
    -
    -
    Yes
    Green Premium
    -
    개당
    ₩35,550.80
    ITW Switches
    Illuminated
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    19.43mm
    48M
    -
    -
    Chrome
    -
    48V dc
    250 mA @ 12 V dc
    Round
    Red
    IP67
    -
    -
    -
    -
    -
    Gold Plated
    Better World
    개당
    ₩44,537.20
    Schneider Electric
    Illuminated
    -
    SPDT
    Panel Mount
    22mm
    Harmony XB5
    -
    -
    Orange
    -
    -
    -
    Round
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    • RS 제품 번호 278-1133
    • 제조사 부품 번호 AV1630C910
    개당
    ₩53,523.60
    APEM
    -
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    16.2mm
    -
    -
    -
    Silver
    -
    24/48V dc
    200 mA @ 48 V dc
    Round
    -
    IP65
    -
    -
    -
    -
    -
    Silver Plated Brass
    • RS 제품 번호 741-0782
    • 제조사 부품 번호 1843.1201
    개당
    ₩10,152.00
    Marquardt
    -
    Momentary
    Single Pole Double Throw (SPDT)
    -
    -
    -
    -
    -
    Black
    -
    -
    6 A @ 250 V ac
    -
    -
    IP40
    -
    -
    -
    -
    -
    Silver
    • RS 제품 번호 125-1684
    • 제조사 부품 번호 UB16SKW03N
    개당
    ₩11,750.00
    NKK Switches
    -
    Latching
    SPDT
    PCB
    -
    -
    -
    -
    -
    -
    30 V dc, 125 V ac, 250V ac
    5 A
    Square
    -
    -
    -
    -
    -
    -
    -
    Copper, Silver Alloy
    개당가격(50개가 1박스안에)
    ₩27,878.52
    ITW Switches
    Illuminated
    Momentary
    SPST
    Panel Mount
    16.1mm
    57M
    -
    -
    Chrome
    -
    48V dc
    250 mA @ 12 V dc
    Round
    Blue
    IP67
    -
    -
    -
    -
    -
    Gold Plated
    개당
    ₩255,163.00
    Banner
    Illuminated
    NO
    N.O., PNP
    Base Mounting
    30mm
    K50 D-Series
    -
    -
    Black
    -
    12 → 30V dc
    -
    -
    Green
    IP67, IP69K
    -
    -
    -
    -
    -
    -
    개당
    ₩7,181.60
    TE Connectivity
    -
    (On)-Off
    SPST - NO
    Panel Mount
    -
    PB6
    -
    -
    -
    -
    50 V dc, 125V ac
    -
    -
    -
    IP68
    -
    Polyamide
    -
    -
    -
    -
    개당
    ₩66,847.16
    APEM
    Illuminated
    Latching
    Double Pole Double Throw (DPDT)
    Panel Mount
    30mm
    -
    -
    -
    Silver
    -
    -
    6 A @ 250 V ac
    Round
    Red
    IP65
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 276-2547
    • 제조사 부품 번호 XB5AA55
    개당
    ₩61,833.20
    Schneider Electric
    -
    -
    -
    -
    22mm
    XB5
    -
    -
    Yellow
    -
    600V
    -
    Round
    -
    IP66, IP67, IP69
    -
    -
    -
    -
    -
    -
    Better World
    • RS 제품 번호 815-4124
    • 제조사 부품 번호 XB5AA61
    개당
    ₩39,931.20
    Schneider Electric
    -
    -
    SPST
    Panel Mount
    22mm
    Harmony XB5
    -
    -
    Blue
    -
    -
    -
    Round
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    • RS 제품 번호 913-8858
    • 제조사 부품 번호 MPS 103 F
    개당
    ₩15,416.00
    KNITTER-SWITCH
    -
    Momentary
    SPDT
    Panel Mount
    -
    -
    -
    -
    Black
    -
    125V ac
    3 A
    Round
    -
    -
    -
    -
    -
    -
    -
    Copper Alloy
    개당가격(25개가 1봉지안에)
    ₩9,885.04
    TE Connectivity
    Illuminated
    (On)-Off
    SPST - NO
    Panel Mount
    -
    PB6
    -
    -
    -
    -
    50 V dc, 125V ac
    -
    -
    Red
    IP68
    -
    Polyamide
    -
    -
    -
    -
    개당
    ₩354,474.00
    Schneider Electric
    -
    -
    2 Push Button for Programmable Receivers
    Bracket Mount
    -
    Harmony XB5R
    -
    -
    Green, Red
    -
    -
    -
    Flush, Round
    -
    IP65
    22mm
    Plastic
    -
    -
    -
    -
    • RS 제품 번호 664-389
    • 제조사 부품 번호 TP33WW080
    개당
    ₩7,745.60
    APEM
    -
    Momentary
    Single Pole Single Throw (SPST)
    PCB
    -
    TP
    -
    -
    Black
    -
    20V
    400 mA @ 20 V
    -
    -
    -
    -
    -
    -
    -
    -
    Gold Plated Brass
    개당
    ₩27,147.20
    EAO
    -
    Momentary
    SPDT
    Panel Mount
    16mm
    82
    -
    -
    Silver
    -
    240V
    3A
    Round
    -
    IP65, IP67
    18mm
    Aluminium
    -
    -
    -
    Silver Alloy
    • RS 제품 번호 181-7212
    • 제조사 부품 번호 SB221NC
    개당
    ₩8,215.60
    NKK Switches
    -
    On-(Off)
    SPST
    Panel Mount
    12.5mm
    -
    -
    -
    Black
    -
    -
    3 A
    Round
    -
    -
    -
    -
    -
    -
    -
    Copper
    페이지 당 결과 수