Tactile Switches, Surface Mount, PCB Tact Switch | RS
최근 검색 기록

    Tactile Switches

    Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)

    Tact switches are an electromechanical switch for:-

    • Keyboards

    • Keypads

    • Instruments

    • Interface control panel applications

    There are many types of electric tactile switches available and these are:-

    • Standard Types

    • Illuminated Types

    • Sealed Types

    • Key Tops

    • Surface Mount Types

    • Hinged Types

    • SPST (Single Pole Single through)

    • SPDT (single pole double throw)

    • DPST (double pole, single throw)

    • DPDT (double pole double throw)

    All Tactile switches are designed for applications such as:-

    • Automotive

    • Industrial

    • Telecommunication networks

    1667 표시되는 제품 Tactile Switches

    TE Connectivity
    Illuminated
    SPST
    Solder
    Momentary
    2.2mm
    White
    Rectangular
    6.1mm
    6.1mm
    6.1 x 6.1mm
    Surface Mount
    50 mA
    -
    -
    2.6 N
    12V dc
    Panasonic
    -
    SPST
    J Bend
    Momentary
    3mm
    Natural
    Push Plate
    6mm
    3.5mm
    6 x 3.5 x 4.30mm
    Surface Mount
    20 mA @ 15 V dc
    -
    4.3mm
    1.6 N
    2 → 15V dc
    Schurter
    -
    SPST
    PCB Pin
    (On)-Off
    5mm
    Black
    Button
    -
    -
    -
    Through Hole
    0.05VA
    IP40
    -
    -
    -
    Omron
    -
    SPST-NO
    Surface Mount
    -
    -
    -
    Button
    6.5mm
    6mm
    6.5 x 6 x 3.10mm
    Through Hole
    50 mA @ 24 V dc
    -
    3.1mm
    1.57 N
    -
    Alps Alpine
    -
    Single Pole Single Throw (SPST)
    Through Hole
    Momentary
    3.5mm
    Black
    -
    6mm
    6mm
    6 x 6mm
    Snap-In
    50 mA @ 12 V dc
    -
    7mm
    0.98 N
    12V dc
    Omron
    -
    SPST
    SMT
    Momentary
    0.4mm
    Black
    Plunger
    -
    -
    -
    Surface Mount
    50 mA
    IP40
    -
    -
    -
    TE Connectivity
    -
    SPST
    Through Hole
    Momentary
    1.4mm
    Black
    Button
    6.99mm
    5.99mm
    5.99 x 5.99 x 7.8mm
    -
    50 mA @ 24 V dc
    -
    7.8mm
    1.569 N
    24V dc
    APEM
    -
    SPST
    Solder
    Momentary
    14mm
    Brown
    Tactile
    -
    -
    -
    Through Hole
    50mA
    -
    -
    -
    -
    KNITTER-SWITCH
    -
    SPDT-NO
    Through Hole
    -
    -
    -
    -
    12mm
    12.4mm
    12.4 x 12.4mm
    PCB
    50 mA @ 12 V dc
    -
    -
    -
    12V dc
    C & K
    -
    SPDT
    Solder
    Momentary Action
    -
    Red
    Round
    -
    -
    -
    Surface Mount
    50 VA
    IP54
    -
    -
    -
    Panasonic
    -
    SPST
    Solder
    Momentary
    2.6mm
    Natural
    Push Plate
    6.2mm
    3mm
    6.2 x 2.55 x 2.10mm
    Edge Mount
    20 mA @ 15 V dc
    -
    2.1mm
    1 N
    2 → 15V dc
    C & K
    -
    SPST
    J Bend
    Momentary
    3.3 (Dia.)mm
    Clear
    Flush
    6.8mm
    6.8mm
    6.8 x 6.8mm
    Surface Mount
    50 mA
    IP67
    -
    1.8 N
    32V dc
    MEC
    -
    -
    -
    Momentary
    -
    Blue
    -
    -
    -
    50 x 40 x 8.10mm
    PCB
    -
    -
    8.1mm
    -
    -
    Panasonic
    -
    Single Pole Single Throw (SPST)
    Surface Mount
    Momentary
    1.35mm
    Black
    Push Plate
    -
    -
    -
    -
    50 mA @ 12 V dc
    -
    1.35mm
    1.6 N
    -
    KNITTER-SWITCH
    -
    DPDT
    Pc Pin
    -
    1.4mm
    Black
    Tactile
    7.4mm
    7.7mm
    7.4 x 7.7mm
    Surface Mount
    50 mA @ 12 V dc
    -
    4.5mm
    1.6 (4 Direction) N, 3.2 (Center) N
    12V dc
    Alps Alpine
    -
    SPST
    -
    Momentary
    0.65mm
    Black
    Button
    3.5mm
    3.55mm
    3.5 x 3.55mm
    Surface Mount
    50 mA
    -
    1.25mm
    1.6 N
    12V dc
    C & K
    -
    SPST
    Gull Wing
    Momentary
    2 (Dia.)mm
    Gold
    Button
    5.1mm
    5.1mm
    5.1 x 5.1mm
    Surface Mount
    20 mA
    IP40
    -
    1.6 N
    15V dc
    Wurth Elektronik
    -
    Single Pole Single Throw (SPST)
    Solder
    Momentary
    1.5mm
    White
    Tactile
    6mm
    3.5mm
    6 x 3.5 x 5mm
    Surface Mount
    50 mA @ 12 V dc
    -
    5mm
    260 g
    12V dc
    Alps Alpine
    -
    -
    Through Hole
    -
    0.7mm
    Black
    Button
    6mm
    6mm
    6 x 6mm
    Snap-In
    -
    -
    4.3mm
    0.98 N
    12V dc
    APEM
    -
    SPST
    Solder
    Momentary
    4.3mm
    Brown
    Tactile
    -
    -
    -
    Surface Mount
    50mA
    -
    -
    -
    -
    페이지 당 결과 수