Alps Alpine Black Tactile Switch Button, 0.65 mm, SPST 50mA 12 V dc, Surface

대량 구매 할인 받기

50개 더 담고 ₩700.00 할인 받기

View bulk pricing options

Subtotal (1 Bag of 10 units)*

₩4,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 12일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
절감
10 - 40₩484.00₩4,840.00-
50 - 90₩470.00₩4,700.00₩700.00
100 - 240₩452.00₩4,520.00₩3,200.00
250 +₩440.00₩4,400.00₩11,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
917-4141
제조사 부품 번호:
SKSCLCE010
제조업체:
Alps Alpine
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Alps Alpine

Contact Configuration

SPST

Product Type

Tactile Switch

Switch Operation

Momentary

Actuator Colour

Black

Length

3.5mm

Actuator Length

0.65mm

Width

3.55mm

Illuminated

No

Actuator Orientation

Right Angle

Minimum Operating Temperature

-30°C

Mount Type

Surface

Contact DC Voltage

12V dc

Actuator Style

Button

Switch Contact Current

50mA

Switch Configuration

(On)-Off

Maximum Operating Temperature

85°C

Series

SKSC

Standards/Approvals

RoHS

Operating Force

1.6N

Height

1.25mm

Mechanical Life

100000Cycles

COO (Country of Origin):
JP

Alps SKSC Series Tactile Switch


Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.

Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.

Available in various actuator types, such as flat stems & joint stems.

Various actuator colours are also available, to ensure your application is covered.

Tactile


관련된 링크들