최근 검색 기록

    MCCBs

    Molded Case Circuit Breakers (MCCBs) are protective devices used to interrupt and protect electrical circuits from overcurrent and short-circuits. MCCBs are electrical devices that can be used to protect a wide range of electrical systems and equipment.

    They are commonly used in low and medium-voltage applications and can handle higher levels of current than Miniature Circuit Breakers (MCBs). MCCBs typically have a rated current of 10 amps to 2,500 amps, and a breaking capacity of up to 200 kA.

    How does an MCCB work?

    An MCCB consists of a current-carrying bimetallic strip, a magnetic trip element, and a mechanical latching mechanism. When the current flowing through the MCCB exceeds the set limit, the bimetallic strip heats up and bends, causing the latch to release and trip the breaker. The magnetic trip element senses the magnetic field produced by a high fault current and trips the breaker.

    Difference between an MCB and an MCCB

    MCBs are miniature circuit breakers designed to protect low-current circuits up to 125 amps. They typically have a breaking capacity of up to 10 kA and are designed to trip quickly in the event of a short circuit or overload. MCBs are commonly used in residential and commercial buildings to protect individual circuits, such as lighting and power circuits.

    MCCBs, on the other hand, are designed to handle higher levels of current (depending on which current rating you buy) and can protect larger electrical systems and equipment. They have a higher breaking capacity than MCBs.

    Typical applications

    MCCBs are commonly used in a wide range of applications, including:

    • Industrial plants: MCCBs are used to protect motors, transformers, and other equipment in industrial plants.
    • Data centres: MCCBs are used to protect power distribution systems in data centres.
    • Commercial buildings: MCCBs are used to protect lighting and power circuits in commercial buildings.
    • Hospitals: MCCBs are used to protect critical equipment in hospitals, such as MRI machines and X-ray machines.

    10199 표시되는 제품 MCCBs

    Better World
    • RS 제품 번호 209-6810
    • 제조사 부품 번호 3VA1132-6EF42-0AA0
    개당
    ₩804,846.80
    Siemens
    SENTRON
    3VA1
    4
    32A
    70 kA
    690V
    600V
    -
    101.6mm
    70mm
    130mm
    Extended product life, Saves energy
    Yes
    -
    Better World
    • RS 제품 번호 236-6703
    • 제조사 부품 번호 1SDA068347R1 XT4H 160 TMD 20A FF
    개당
    ₩1,449,423.60
    ABB
    Tmax XT
    1SDA06
    4
    20A
    -
    -
    -
    Fixed
    -
    -
    -
    Designed for disassembly
    Yes
    -
    • RS 제품 번호 249-114
    • 제조사 부품 번호 3VA6610-5KQ32-0AA0
    개당
    ₩12,447,799.60
    Siemens
    Sentron
    3VA6
    3
    1kA
    25 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Better World
    • RS 제품 번호 245-236
    • 제조사 부품 번호 3VA6210-7HL31-0AA0
    개당
    ₩3,565,965.20
    Siemens
    Sentron
    3VA62
    3
    100A
    3 kA
    -
    -
    -
    -
    -
    -
    Concentrated or compact solution, Extended product life
    Yes
    -
    Better World
    • RS 제품 번호 178-8093
    • 제조사 부품 번호 LV426158
    개당
    ₩438,733.72
    Schneider Electric
    Compact
    NSXm
    3
    125A
    16 kA
    690V
    -
    DIN Rail Mount
    81mm
    80mm
    137mm
    -
    Yes
    Green Premium
    Better World
    • RS 제품 번호 209-6977
    • 제조사 부품 번호 3VA1116-5EF46-0AA0
    개당
    ₩1,896,694.40
    Siemens
    SENTRON
    3VA1
    4
    160A
    55 kA
    690V
    600V
    -
    101.6mm
    70mm
    130mm
    Extended product life, Saves energy
    Yes
    -
    • RS 제품 번호 260-7806
    • 제조사 부품 번호 C16N3TM125
    개당
    ₩1,675,499.24
    Schneider Electric
    ComPacT New Generation
    NSX160N
    3
    125A
    -
    -
    -
    Fixed
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 147-744
    • 제조사 부품 번호 3VA5190-6ED21-0AA0
    개당
    ₩660,538.00
    Siemens
    SENTRON
    3VA5
    2
    90A
    70 kA
    -
    -
    Fixed
    -
    -
    -
    -
    -
    -
    개당
    ₩619,817.20
    Siemens
    SENTRON
    3VA5
    3
    30A
    7 kA
    -
    -
    Cable Mount, Panel Mount
    -
    -
    -
    -
    -
    -
    Better World
    • RS 제품 번호 245-652
    • 제조사 부품 번호 3VA6210-7HM41-2AA0
    개당
    ₩6,093,286.80
    Siemens
    Sentron
    3VA62
    4
    100A
    3 kA
    -
    -
    -
    -
    -
    -
    Concentrated or compact solution, Extended product life
    Yes
    -
    Better World
    • RS 제품 번호 209-6834
    • 제조사 부품 번호 3VA1150-5GF46-0AA0
    개당
    ₩901,591.60
    Siemens
    SENTRON
    3VA1
    4
    50A
    55 kA
    690V
    600V
    -
    101.6mm
    70mm
    130mm
    Extended product life, Saves energy
    Yes
    -
    Better World
    • RS 제품 번호 270-3866
    • 제조사 부품 번호 3VA2063-7HN36-0AA0
    개당
    ₩3,052,725.20
    Siemens
    SENTRON
    3VA2
    3
    63A
    110 kA
    -
    -
    Fixed
    -
    -
    -
    Concentrated or compact solution, Extended product life
    Yes
    -
    Better World
    • RS 제품 번호 270-3952
    • 제조사 부품 번호 3VA2110-6HM32-0AA0
    개당
    ₩1,953,714.80
    Siemens
    SENTRON
    3VA2
    3
    100A
    85 kA
    -
    -
    Fixed
    -
    -
    -
    Concentrated or compact solution, Extended product life
    Yes
    -
    • RS 제품 번호 147-243
    • 제조사 부품 번호 3VA5211-6ED61-0AA0
    개당
    ₩1,877,142.40
    Siemens
    SENTRON
    3VA5
    2
    110A
    10 kA
    -
    -
    Fixed
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 270-4894
    • 제조사 부품 번호 3VA2612-6KQ42-0AA0
    개당
    ₩32,797,878.40
    Siemens
    SENTRON
    3VA2
    4
    1.25kA
    35 kA
    -
    -
    Fixed
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 231-347
    • 제조사 부품 번호 113528 NZMN3-AE400-T-AVE
    개당
    ₩5,665,242.76
    Eaton
    Eaton Moeller NZM
    -
    3
    400A
    5 kA
    -
    -
    Withdrawable
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 147-710
    • 제조사 부품 번호 3VA5180-5EC31-1AA0
    개당
    ₩720,754.40
    Siemens
    SENTRON
    3VA5
    3
    80A
    35 kA
    -
    -
    Fixed
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 147-352
    • 제조사 부품 번호 3VA5225-0BB41-0AA0
    개당
    ₩2,691,765.20
    Siemens
    SENTRON
    3VA5
    4
    250A
    65 kA
    -
    -
    Fixed
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 249-160
    • 제조사 부품 번호 3VA6610-5JP46-0AA0
    개당
    ₩15,233,207.60
    Siemens
    Sentron
    3VA6
    4
    1kA
    25 kA
    -
    -
    Cable Mount
    -
    -
    -
    -
    -
    -
    Better World
    • RS 제품 번호 209-4895
    • 제조사 부품 번호 3VA1112-5EE46-0AA0
    개당
    ₩1,553,801.20
    Siemens
    SENTRON
    3VA
    4
    125A
    55 kA
    690V
    -
    Fixed
    -
    -
    -
    Extended product life, Saves energy
    Yes
    -
    페이지 당 결과 수