Circular Connector Contacts | RS
최근 검색 기록

    Circular Connector Contacts

    Circular connector contacts are the components of a circular connector that carry the electrical signals across a connection. They are typically attached to each wire strand within the cable with a solderless crimp mechanism, using a crimping tool. Each circular connector contact is then passed through the connector housing and the circular connector insert before the connector backshell is closed to provide strain relief.

    Types of circular connector contacts

    Circular connector contacts are usually available in matched male and female versions for a particular connector standard. Typical contact materials are brass, steel or gold-plated, and which you choose will depend on the connector standard you're working with or whether you need low contact resistance in high signal integrity applications.

    Features of circular connector contacts

    The modular nature of circular connector contacts means individual contacts can be replaced without necessarily needing to replace the whole connector. The contact material can provide protection from environmental contamination, for example by preventing corrosion from moisture in the air in marine environments.

    889 표시되는 제품 Circular Connector Contacts

    RS PRO
    Female
    1mm
    26 → 22 AWG
    Solder
    LX93
    -
    Pin
    5A
    13.05mm
    -
    Gold
    -
    Copper Alloy
    5mΩ
    -45°C
    +80°C
    Cable Mount
    RS PRO
    Female
    1.6
    20 AWG
    Crimp
    -
    -
    Signal
    13A
    18mm
    -
    Gold
    -
    Copper Alloy
    5mΩ
    -45°C
    +80°C
    Cable Mount
    RS PRO
    Female
    1.6
    20 → 18 AWG
    Crimp
    LX99
    -
    Socket
    13 A
    18.2mm
    -
    Gold
    -
    Copper Alloy
    5mΩ
    -45°C
    +100°C
    Cable Mount
    ITT Cannon
    Male
    18 → 14AWG
    -
    Crimp
    T3P
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Hirschmann
    Female
    -
    -
    Crimp
    -
    -
    -
    -
    25.2mm
    -
    Silver
    25 V ac
    Brass
    -
    -25°C
    +90°C
    Cable Mount
    Souriau Sunbank by Eaton
    Male
    16
    20 → 16 AWG
    Crimp
    VGE1
    -
    Signal
    13A
    26.2mm
    -
    Gold over Nickel
    -
    Copper Alloy
    3mΩ
    -40°C
    +100°C
    Cable Mount
    TE Connectivity
    Male
    16
    24 → 20 AWG
    Crimp
    Type III+
    CPC Connectors, G Series Connectors, M Series Connectors
    -
    -
    27.48mm
    -
    Tin over Nickel
    -
    Brass
    -
    -55°C
    +90°C
    Panel Mount
    Amphenol Industrial
    Female
    1.6mm
    20 → 16 AWG
    Crimp
    Eco-Mate
    C16-3 Series Plastic Circular Connectors
    -
    -
    25mm
    -
    Silver
    -
    Bronze
    -
    -40°C
    +125°C
    -
    Bulgin
    Female
    20
    24 → 20 AWG
    Crimp
    Buccaneer 400 / Buccaneer 4000
    Buccaneer 400 Series Connectors
    Signal
    8A
    -
    -
    Gold
    250 V ac/dc
    Copper Alloy
    5mΩ
    -40°C
    +80°C
    Cable Mount
    TE Connectivity
    Male
    17
    20 → 17 AWG
    Crimp
    -
    1.5 & 2.5 & 4 mm Pin Diameter Connector Systems
    Signal
    -
    -
    -
    Tin
    -
    Copper Nickel Silicon Alloy
    -
    -
    -
    -
    TE Connectivity
    Male
    16
    24 → 20 AWG
    Crimp
    Type III+
    -
    -
    13A
    27.5mm
    -
    Tin
    -
    Brass
    -
    -
    -
    Cable Mount
    TE Connectivity
    PIN
    1 mm
    0.14 - 1.0 mm², 0.06 - 1.0 mm²
    Crimp
    617
    623, 923, 917 7-pin, 617 12-pin
    -
    10A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HARTING
    Male
    1.04mm
    24 → 20 AWG
    Crimp
    D-Sub Standard
    D-Sub Connector
    Signal
    -
    14.2mm
    -
    Gold over Nickel
    -
    Nickel
    -
    -
    -
    -
    Amphenol Limited
    Male
    16
    -
    Crimp
    M39029
    D38999 Circular Connector
    -
    13A
    -
    -
    Gold over Nickel
    -
    -
    -
    -65°C
    +125°C
    Cable Mount
    Bulgin
    Male
    -
    24 → 20 AWG
    Crimp
    Buccaneer 400 / Buccaneer 4000
    Buccaneer 400 Series Connectors
    Signal
    -
    -
    -
    Gold
    -
    Copper Alloy
    5mΩ
    -40°C
    +80°C
    -
    TE Connectivity
    Male
    20
    24 → 20 AWG
    -
    Type III+
    CPC Connectors
    -
    -
    -
    -
    Lead, Tin
    -
    -
    -
    -
    -
    -
    Souriau Sunbank by Eaton
    Female
    #16
    16 → 14 AWG
    Crimp
    RC
    MBG, MSX Series Connector, SMS, SMSIP, UTG, UTO, UTP, UTS, UTV
    -
    16A
    -
    -
    Gold over Nickel
    300 V
    Brass
    3mΩ
    -
    -
    Cable Mount
    TE Connectivity
    Male
    16
    24 → 20 AWG
    Crimp
    Type III+
    CPC Connectors, G Series Connectors, M Series Connectors
    -
    -
    27.48mm
    -
    Tin over Nickel
    -
    Brass
    -
    -55°C
    +90°C
    Panel Mount
    ITT Cannon
    Male
    -
    22 → 20 AWG
    Crimp
    MS
    ZIF Connectors
    Signal
    -
    -
    -
    Gold
    -
    Copper Alloy
    -
    -
    -
    Cable Mount
    Bulgin
    Female
    -
    26 → 22 AWG
    Crimp
    Buccaneer 400 / Buccaneer 4000
    Buccaneer 400 Series Connectors
    Signal
    5A
    -
    -
    Gold
    125 V ac/dc
    Copper Alloy
    5mΩ
    -40°C
    +80°C
    Cable Mount
    페이지 당 결과 수