Industrial hubs are the devices used to connect several Ethernet devices together at one time. They then function as a single network together.
How do they work?
By porting together several Ethernet devices in one, the industrial hubs act as one gateway for all your Ethernet devices to interact and facilitate any data transfers needed. Particularly helpful if you have more than one device to connect to each other but have limited ports available.
Features and benefits:
• Connect multiple devices to one central hub
• Energy efficient
• Cost efficient for quick network infrastructure expansions
• Front facing ports accessible for quick connectivity
• Wall & Din Rail mountable
• Starting from 1 up to 16 ports available
• Surge protection available
Where might I use one?
• Automation industries
• Energy industries
• Machinery & robotics industries
• Transportation industries
제품 비교 제품 세부 사항 |
|---|
현재 비가용
Subtotal (1 unit) ₩15,025.80 ₩15,025.80/unit | Phoenix Contact | Industrial Ethernet Switch | 100m | 10Mbps, 100Mbps | - | 24 V dc | DIN Rail | - | FL SWITCH 3016T | 140mm | 173mm | - | 75°C | - | -40°C | 16 | - | ATEX, EU REACH SVHC, IEC 61000-4-8, IEC 61000-6-2, CE, CHINA RoHS, IEC 61000-4-4, IEC 61000-4-5, UL/cUL, IEC 61000-4-2, IEC 61000-4-3, EU RoHS, EN 55022 Class A, Conformance with EMC Directive, | 1.13kg | 66mm | - | - | 16 | Managed |
현재 비가용
Subtotal (1 unit) ₩9,979.94 ₩9,979.94/unit | Red Lion | Ethernet Switch | - | - | - | 10/30 V dc | - | - | TX | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
일시적 품절
Subtotal (1 unit) ₩6,018.70 ₩6,018.70/unit | HARTING | Industrial Hubs & Switch | - | - | - | 54 V dc | - | - | Ha VIS eCon 3000 | - | - | - | 55°C | - | 0°C | - | - | No | - | - | - | - | - | - |
재고있음
Subtotal (1 unit) ₩7,554.60 ₩7,554.60/unit | N-Tron | Ethernet Switch | - | 100Mbps | 100 Base FX | 10/30 V dc | Panel Mount | - | SLX-5MS | 3.82in | 4.7in | Industrial Ethernet Networks | 75°C | - | -40°C | 5 | - | FCC Part 15, ABS, CE, CSA C22.2/213, ANSI/ISA 12.12.01, EN61000-6-2, UL508/CSA C22.2/142, EN60079-0-15, IEC61010-1, ICES-003, FDA 21 CFR 1040.10/1040.11, IEC60825-1 Class 1, EN61000-6-4 | 230g | 27.1mm | - | - | 5 | Managed |
일시적 품절
Subtotal (1 unit) ₩2,081.40 ₩2,081.40/unit | Murrelektronik Limited | Network Hub | - | 38.4kbps | - | - | Screw | - | 59 | 34.5mm | 126mm | - | 70°C | - | -25°C | - | - | CE | 200g | 50mm | - | - | - | - |
재고있음
Subtotal (1 unit) ₩2,926.70 ₩2,926.70/unit | Murrelektronik Limited | Network Hub | - | 1000Mbps | - | 9 to 48 V dc | DIN Rail | - | 58 | 78.7mm | 90mm | - | 70°C | - | -10°C | 8 | - | CE | 542g | 45.2mm | - | - | 8 | Unmanaged |
재고있음
Subtotal (1 unit) ₩11,903.30 ₩11,903.30/unit | N-Tron | Ethernet Switch | - | 100Mbps | 100 Base FX | 10/30 V dc | DIN Rail | - | FX2 | 3.8in | 58mm | Ethernet-enabled Industrial and Security Equipment | 85°C | - | -40°C | 6 | - | UL/cUL Class I Div 2 Groups A-D T4A, NEMA TS1/TS2 (Traffic Control), IEEE 1613 (Utility Substations), FCC/CE (CFR 47 Part 15 Class A), DNV Certification, EN 55011, EN50155 Railway Applications, ANSI/ | 750g | 153mm | - | - | 8 | Fully Managed |
현재 비가용
Subtotal (1 unit) ₩10,599.60 ₩10,599.60/unit | SICK | Gateway Module | - | 100Mbps | - | - | - | - | UE4740 | 120.8mm | 96.5mm | Intelligent SICK Safety Sensors | - | - | - | - | - | SIL3 (IEC 61508), (IEC 60529), Category 4 (EN ISO 13849), PL e (EN ISO 13849) | 147g | 22.5mm | - | - | 2 | - |
단종되는 중
Subtotal (1 unit) ₩23,892.80 ₩23,892.80/unit | N-Tron | Ethernet Switch | 100m | 1000Mbps | - | 10/49 V dc | DIN Rail | - | NT24K | 5.54in | 5.88in | and Shipboard Applications, Oil and Gas, Utility Substations, Water/wastewater, Industrial Ethernet-enabled Equipment in Alternative Energy, Manufacturing, Transportation | 85°C | - | -40°C | 8 | - | RoHS, EN55011, NEMA TS1/TS2 (Traffic Control), EN50121, ICES-003 Class A, Class III Div 1 & 2, FCC Part 15 Class A, IEEE 1613 (Utility Substations), UL508, IEC 61000-4-2/3/4/5/6/8/11, ABS Type App | 760g | 56.4mm | - | - | 8 | Managed |
제조사가 재고 비축중
Subtotal (1 unit) ₩6,328.80 ₩6,328.80/unit | Phoenix Contact | Ethernet Switch | 100m | 100Mbps | RJ45 | 24 V | DIN Rail | - | FL SWITCH | 119mm | 130mm | PROFINET and EtherNet/IPTM networks | 70°C | - | -40°C | 8 | - | EN 61000-4-5, EN 61000-4-6, EN 61000-4-3, IEC 62443-4-2, EN 61000-6-4, IEEE 802.3, cULus Listed, EMC Directive 2014/30/EU, EN 61000-6-2, EN 61000-4-4, EN 61000-4-2, IEC 62443-4-1 | 365g | 45mm | - | - | 8 | Managed Switch |
재고있음
Subtotal (1 unit) ₩1,662.00 ₩1,662.00/unit | Murrelektronik Limited | Network Hub | - | 38.4kbps | - | 24 V dc | Screw | - | MVP12 | 34.5mm | 126mm | - | 70°C | - | -25°C | - | - | CE | 200g | 50mm | - | - | - | - |
현재 비가용
Subtotal (1 unit) ₩4,661.89 ₩4,661.89/unit | Distrelec | - | - | - | - | - | Wall | - | NBR | 75mm | 235mm | Houses and Roofs, Mount a Hotspot to the Side of Buildings | 230°C | - | -60°C | - | - | No | 1.4kg | 155mm | - | - | - | - |
재고있음
Subtotal (1 unit) ₩2,277.30 ₩2,277.30/unit | N-Tron | Ethernet Switch | - | 100Mbps | - | 10/30 V dc | DIN Rail | - | 108TX | 3.6in | 3.5in | and Ethernet I/O Applications, Mission Critical Data Acquisition, Control | 70°C | - | -40°C | 8 | - | ANSI/ISA-12.12.01-2000, IEEE 1613, ABS Type, RoHS, EN50155, ICES-003 Class A, GOST-R, NEMA TS1/TS2, UL Listed (US/Canada) 1604, EN55011, DNV-GL, CE (EN61000-6-2, EN61000-6-4, IEC61000-4-2, 3, 4, | 400g | 38mm | - | - | 8 | Unmanaged |
재고있음
Subtotal (1 unit) ₩1,062.80 ₩1,062.80/unit | Murrelektronik Limited | Network Hub | - | 100Mbps | - | 9.5 to 31.5 V dc | DIN Rail | - | 58 | 85.1mm | 140mm | - | 60°C | - | -25°C | 4 | - | CE | 128g | 30mm | - | - | 4 | Unmanaged |
재고있음
Subtotal (1 unit) ₩9,056.20 ₩9,056.20/unit | Murrelektronik Limited | Network Hub | - | 1000Mbps | - | 24 V dc | DIN Rail | - | 58 | 113mm | 145mm | - | 70°C | - | -40°C | 8 | - | EN IEC 60529, IEEE 802.1q | 700g | 57.8mm | - | - | 8 | Unmanaged |
재고있음
Subtotal (1 unit) ₩2,582.60 ₩2,582.60/unit | Murrelektronik Limited | Network Hub | - | 100Mbps | - | 9/48 V dc | DIN Rail | - | 58 | 89.6mm | 110mm | - | 70°C | - | -10°C | 8 | - | CE | 655g | 45.3mm | - | - | 8 | Unmanaged |
제조사가 재고 비축중
Subtotal (1 unit) ₩5,678.20 ₩5,678.20/unit | Phoenix Contact | Industrial Ethernet Switch | 80m | 1000Mbps | SFP | 55 V dc | DIN Rail | - | FL SWITCH 1000T-2POE-GT-2SFP | 101mm | 100mm | Industrial Use | 75°C | - | -40°C | 2 | - | IEC 61000-4-8, EN 55022, EN 50121, IEC 61000-4-6, IEC 61000-6-2 IEC 61000-4-2, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-3 | 569.3g | 42.8mm | - | - | 4 | Unmanaged PoE Switch |
제조사가 재고 비축중
Subtotal (1 unit) ₩13,142.90 ₩13,142.90/unit | Siemens | Industrial Hub | 750m | 1000Mbps | SC | - | - | - | MM992-4 | 275.5mm | 22.3mm | - | 60°C | - | 0°C | 4 | - | EN 61000-6-4:2007, CSA, EN 61000-6-2:2005, UL, CE | 300g | 120.3mm | - | - | 4 | - |