Memory Card Readers
Memory Card Readers are small, portable devices allowing a data transfer from memory cards to computers or mobile devices. Card-readers are compatible with many types of memory cards e.g:
• SD Card and MicroSD
• SDHC and MicroSDHC
• SDXC and MicroSDXC
• CF CompactFlash
• MMC Multimedia Card
Some computers or mobile devices have a built-in card reader but for those that do not feature such a function, a reader is an only option of communication between card and device. Small readers featuring a single card slot are commonly known as card adapters or USB Card Readers. One end of the adapter is a USB male connector that can be directly plugged into a USB port while the other end is used as a slot for compatible SD, SDHC, SDHX or MicroSD, MicroSDHC, MicroSDXC cards. For easier integration with a range of readers, all micro cards are usually provided with a simple in use, SD card-size adapters.
How fast are the card readers?
Card readers speed depends on the card speed that is inserted into a slot and devices' USB port class. Readers are just a bridge between devices and do not have any restrictions in terms of data transfer.
Does a reader installation a difficult process?
No, the installation process is very simple. Most of the readers are designed to be used as plug-and-play devices. No drivers are required for proper operation. After the plugging the reader into the USB port all you need to do is to follow on-screen setup instruction or just wait for a second and insert your card. Cards are shown in the systems as external drives, in the same way as memory sticks or flash drives.
제품 비교 제품 세부 사항 단가 | 제조사 | Installation Type | Computer Interface | Card Types | Dimensions | Number of Ports | Weight | Height | Length | Width |
---|
개당 ₩46,342.00 | Transcend | External | USB 3.1 | MicroSD, SD, MMC, Compact Flash | 67.6 x 45 x 15.2mm | - | 32g | 15.2mm | 67.6mm | 45mm |
개당 ₩57,434.00 | Transcend | External | USB 3.1 | MicroSD, SD, MMC, Compact Flash | 67.6 x 45 x 15.2mm | - | 30.6g | 15.2mm | 67.6mm | 45mm |
개당 ₩46,007.36 | Transcend | External | USB 3.2 | MicroSD | 40.8 x 40.8 x 10.4mm | 3 | 17g | - | - | - |
개당 ₩23,236.80 | Transcend | External | USB 3.1 | MicroSD, SD | 56 x 24 x 8.9mm | - | 18g | 8.9mm | 56mm | 24mm |
개당 ₩23,236.80 | Transcend | External | USB 3.1 | MicroSD, SD | 56 x 24 x 8.9mm | - | 18g | 8.9mm | 56mm | 24mm |
개당 ₩147,790.56 | Transcend | External | USB 3.2 | Compact Flash Type I | 75.9 x 53.5 x 14.7mm | 2 | 82g | - | - | - |
개당 ₩36,622.40 | Transcend | Internal | Type II PCMCIA, Type III PCMCIA | Compact Flash Type I, Compact Flash Type II | 85.6 x 54 x 5mm | - | 22g | 85.6mm | 54mm | 5mm |
개당 ₩107,517.20 | Transcend | External | USB 3.1 | Cfast | 67.6 x 45 x 15.2mm | - | 26g | 15.2mm | 67.6mm | 45mm |
개당 ₩24,421.20 | Transcend | External | USB 3.1 | MicroSD, SD | 56 x 24 x 8.9mm | - | 18g | 8.9mm | 56mm | 24mm |
개당 ₩37,430.80 | Transcend | External | USB 3.1 | MicroSD, SD, MMC, Compact Flash | 67.6 x 45 x 15.2mm | - | 32g | 15.2mm | 67.6mm | 45mm |