Transcend Memory Card Reader USB 3.1 MicroSD, SD
- RS 제품 번호:
- 186-4664
- Distrelec 제품 번호:
- 302-26-562
- 제조사 부품 번호:
- TS-RDF5W
- 제조업체:
- Transcend
Subtotal (1 unit)*
₩27,940.00
제한된 재고
- 추가로 2026년 10월 26일 부터 242 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩27,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 186-4664
- Distrelec 제품 번호:
- 302-26-562
- 제조사 부품 번호:
- TS-RDF5W
- 제조업체:
- Transcend
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Transcend | |
| Internal/External | External | |
| Product Type | Memory Card Reader | |
| Interface Type | USB 3.1 | |
| Length | 56mm | |
| Standards/Approvals | CE | |
| Width | 24mm | |
| Weight | 18g | |
| Height | 8.9mm | |
| Card Type | MicroSD, SD | |
| 모두 선택 | ||
|---|---|---|
브랜드 Transcend | ||
Internal/External External | ||
Product Type Memory Card Reader | ||
Interface Type USB 3.1 | ||
Length 56mm | ||
Standards/Approvals CE | ||
Width 24mm | ||
Weight 18g | ||
Height 8.9mm | ||
Card Type MicroSD, SD | ||
- COO (Country of Origin):
- TW
Transcend Memory Card Reader, USB 3.1 Computer Interface, MicroSD & SD Cards - TS-RDF5W
This external memory card reader is designed for effortless data transfer, measuring 56mm in length and weighing just 18g. Its compact form factor ensures that it fits easily into pockets or briefcases, making it ideal for users seeking portability without sacrificing performance.
Features & Benefits
• USB 3.1 interface ensures high-speed data transfer
• Backward compatibility with USB 2.0 for versatility
• Supports various card types including SD and microSD
• Convenient LED indicator for card and data activity
• Plug-and-play functionality for ease of use
• Engineered for quick transfers of high-resolution media
Applications
• Used for transferring files from SD and microSD cards
• Ideal for backing up data from digital cameras and smartphones
• Suitable for quick access to media on desktops and laptops
• Essential for users managing large files in electronics and automation
How does the USB 3.1 capability enhance file transfers?
The USB 3.1 capability significantly reduces transfer times compared to older standards. It allows for faster data rates, which is especially beneficial when dealing with high-resolution images and videos, making file management more efficient in demanding work environments.
What types of memory cards can be used with this device?
This device supports both microSD and SD card formats, accommodating a broad range of memory card types. This ensures compatibility with various devices, including smartphones and cameras, that utilise these memory formats for storage.
Can this reader handle large data transfers effectively?
Yes, the reader is designed to facilitate efficient data transfers, even for larger files. Its support for Ultra High Speed (UHS) SDHC/SDXC and microSDHC/SDXC cards ensures optimal performance when moving substantial data volumes.
관련된 링크들
- Transcend Memory Card Reader USB 3.1 MicroSD, SD
- Transcend Memory Card Reader USB 3.1 SD, MicroSD
- Transcend Memory Card Reader USB 3.1 MicroSD, SD, MMC, Compact Flash
- Transcend Multi-Card Reader USB 3.1 MMC, Compact Flash, SD, MicroSD
- Transcend Memory Card Reader USB 3.1 MicroSD, Compact Flash, SD, MMC
- Transcend Memory Card Reader USB 3.1 Compact Flash
- Transcend 3 Port Card Reader USB 3.2 MicroSD
- Hama Micro SD Card Reader USB 2.0 MicroSD, SD