최근 검색 기록

    KVM Switches

    What is a KVM Switch?

    A KVM (keyboard, video and mouse) switch or sometimes referred to as a server switch or CPU switch is a hardware device that enables a user or multiple user's reliable access to control a number of computers using a single keyboard, monitor (video display) and mouse.

    How does a KVM Switch work?

    A KVM switch pushes multiple video and peripheral signals and produces a single output to a single keyboard, video or mouse, allowing for quick access to several computers and data sources.

    Some KVM switches allow users to alternate audio and USB devices between computers and many are designed for connections of up to thousands of users and servers controlled from a single console.

    When are KVM Switches used?

    Control multiple computers: KVM switches are commonly used in environments when you need to control multiple computers like in a data centre. With a single switch, the administrator can alternate access from one computer to another.

    Multi-user computer control: by using a KVM Matrix switch, multiple users can control one to many shared computers, enabling cross-functional access to data.

    Control of Multiple Operating Systems: KVM switches enable users to switch across multiple operating systems such as Microsoft Windows, Mac, Linux

    What are the different types of KVM Switches?

    DisplayPort KVM switch: are becoming increasingly popular as video display manufacturers are moving away from DVI-I and VGA. DisplayPort KVM switches are beneficial for peripheral sharing. This setup allows users to share many USB peripherals across all computers.

    DVI KVM switch: used with DVI compatible monitor(s). These are intended to deliver reliable digital video capabilities, providing a better solutions by overcoming resolution limitation of VGA formats. The switches can work with either single or dual link DVI-D or DVI-I and can also offer reverse compatibility. This can be useful for those users who need to work with high-performance workstations.

    HDMI KVM switch: this is an ideal switch for those looking for HDMI signal switching that does not affect video quality. The HDMI KVM switches are known for quick switching without interruptions. They are commonly used in broadcasting, medical imaging, home and commercial theatres and digital signage.

    USB KVM Switch – A common type of switch that uses USB cables for keyboard video & mouse connections, some models will also work with PS/2 connectivity and allows for audio sharing and wireless connectivity.

    KVM-over-IP switch: these types of switches give user's access or monitor multiple PCs and servers in a dedicated network, LAN or even over a WAN from anywhere with IP remote access. KVM/IP Switch are mostly found in medium or large data centres who need multiple users to monitor several computers or servers.

    2 / 4
    65 Products
    적용된 검색 필터 (1)
    제조사선택 사항 제거
    StarTech.com
    모두 제거

    Aten (56)

    NewLink (10)

    Rextron (15)

    RS PRO (1)

    StarTech.com (65)

    Trendnet (7)

    DisplayPort (24)

    DVI (7)

    HDMI (14)

    USB (5)

    USB-C (1)

    VGA (23)

    1 (6)

    2 (32)

    4 (16)

    8 (6)

    16 (4)

    23 (1)

    1 (43)

    2 (15)

    3 (1)

    4 (1)

    1 (36)

    2 (16)

    4 (1)

    Select a Range

    8K (1)

    1280 x 1024 (6)

    1920 x 1080 (2)

    1920 x 1200 (11)

    1920 x 1440 (9)

    2048 x 1536 (3)

    2560 x 1600 (2)

    3480 x 2160 (1)

    3840 x 1080 (1)

    3840 x 2160 (13)

    3840 x 2160 (At 60 Hz) (1)

    3840 x 2400 (1)

    3840x2160 (1)

    4096 x 2160 (4)

    5120 x 1440 (1)

    5120x1440 (3)

    7680 x 4320 (2)

    PS/2 (1)

    USB (59)

    Select a Range

    66 x 88 x 23mm (1)

    7 x 13.8 x 1.5cm (1)

    74 x 115 x 15mm (2)

    82.2 x 97 x 90mm (1)

    95 x 61 x 25mm (1)

    96 x 60 x 20mm (1)

    10 x 16 x 4cm (1)

    104 x 130 x 57mm (1)

    120 x 160 x 75mm (1)

    124 x 70 x 40mm (1)

    125 x 70 x 40mm (1)

    127 x 215.9 x 63.5mm (1)

    140 x 72 x 15.7mm (1)

    16 x 10 x 4cm (1)

    16 x 14 x 4cm (1)

    160 x 100 x 58mm (1)

    160 x 100 x 40mm (1)

    160 x 63 x 250mm (1)

    161 x 100 x 57.5mm (1)

    161 x 100 x 58mm (1)

    163 x 100 x 57mm (2)

    220 x 130 x 60mm (2)

    22 x 13 x 6.3cm (1)

    220 x 131 x 45mm (1)

    22 x 13 x 4.4cm (1)

    220 x 130 x 43mm (3)

    220 x 130 x 44mm (2)

    220.7 x 130.6 x 44mm (1)

    435 x 180 x 45mm (1)

    438 x 180 x 45mm (1)

    438 x 180 x 430mm (1)

    438 x 180 x 44mm (1)

    440 x 190 x 45mm (1)

    471 x 448 x 42mm (1)

    483 x 533 x 43mm (1)

    623 x 480 x 420mm (1)

    25.3 x 19 x 1.7in (1)

    64.3 x 48.3 x 4.3cm (1)

    Select a Range

    60mm (1)

    61mm (1)

    70mm (3)

    82.2mm (1)

    88mm (1)

    100mm (5)

    115mm (2)

    130mm (9)

    130.6mm (1)

    131mm (1)

    140mm (1)

    160mm (5)

    180mm (3)

    190mm (1)

    215.9mm (1)

    483mm (1)

    533mm (1)

    25.3in (1)

    790mm (1)

    Select a Range

    15mm (3)

    20mm (1)

    23mm (1)

    25mm (1)

    40mm (6)

    42mm (1)

    43mm (5)

    1.7in (1)

    44mm (5)

    45mm (4)

    57mm (3)

    57.5mm (1)

    58mm (2)

    60mm (2)

    63mm (1)

    63.5mm (1)

    72mm (1)

    75mm (1)

    90mm (1)

    92mm (1)

    420mm (1)

    Select a Range

    15.7mm (1)

    66mm (1)

    74mm (2)

    95mm (1)

    96mm (1)

    97mm (1)

    100mm (4)

    104mm (1)

    120mm (1)

    124mm (1)

    125mm (1)

    127mm (1)

    130mm (1)

    138mm (1)

    140mm (1)

    160mm (1)

    161mm (2)

    163mm (2)

    220mm (9)

    220.7mm (1)

    435mm (1)

    438mm (2)

    440mm (1)

    448mm (1)

    480mm (1)

    19in (1)

    483mm (1)

    643mm (1)

    HDMI (3)

    No Audio (17)

    Stereo (1)

    USB (2)

    USB-C (1)

    3.5 mm Stereo (38)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    65 Products
    단가
    제조사
    Video Connection Type
    Number of Ports
    Number of Displays Supported
    Number of Video Outputs
    Maximum Resolution
    Keyboard/Mouse Connection Type
    Dimensions
    Depth
    Height
    Width
    Audio Connection Type
    Plug Type
    제품 세부 사항
    단가
    제조사
    Video Connection Type
    Number of Ports
    Number of Displays Supported
    Number of Video Outputs
    Maximum Resolution
    Keyboard/Mouse Connection Type
    Dimensions
    Depth
    Height
    Width
    Audio Connection Type
    Plug Type
    N
    • RS 제품 번호 630-252
    • 제조사 부품 번호 P2ADDH462-KVM-SWITCH
    개당
    ₩983,349.04
    StarTech.com
    DisplayPort, HDMI
    2
    -
    -
    3840 x 1080
    USB
    -
    -
    -
    -
    USB
    -
    • RS 제품 번호 256-7001
    • 제조사 부품 번호 RKCONS1701
    개당
    ₩1,747,760.80
    StarTech.com
    USB, VGA
    1
    1
    1
    1280 x 1024
    USB
    471 x 448 x 42mm
    790mm
    42mm
    448mm
    No Audio
    -
    개당
    ₩913,529.60
    StarTech.com
    HDMI
    2
    2
    1
    3840 x 2160
    USB
    160 x 100 x 58mm
    -
    58mm
    100mm
    3.5 mm Stereo
    -
    개당
    ₩955,265.60
    StarTech.com
    DisplayPort
    4
    1
    1
    3840 x 2160
    USB
    220 x 131 x 45mm
    131mm
    45mm
    220mm
    3.5 mm Stereo
    -
    • RS 제품 번호 102-629
    • 제조사 부품 번호 P4AD122-KVM-SWITCH
    개당
    ₩1,199,722.00
    StarTech.com
    DisplayPort
    4
    1
    1
    4096 x 2160
    USB
    -
    -
    -
    -
    3.5 mm Stereo
    -
    • RS 제품 번호 287-3340
    • 제조사 부품 번호 C2-H46-UAC-CBL-KVM
    개당
    ₩294,220.00
    StarTech.com
    DisplayPort, HDMI
    2
    1
    -
    5120x1440
    -
    -
    -
    -
    -
    3.5 mm Stereo
    -
    개당
    ₩782,963.60
    StarTech.com
    DisplayPort
    2
    2
    2
    3840 x 2160
    USB
    161 x 100 x 58mm
    100mm
    58mm
    161mm
    3.5 mm Stereo
    -
    • RS 제품 번호 287-3388
    • 제조사 부품 번호 RKCOND17HD
    개당
    ₩2,865,101.20
    StarTech.com
    DVI, VGA
    1
    1
    -
    1920 x 1080
    -
    -
    -
    -
    -
    3.5 mm Stereo
    -
    • RS 제품 번호 186-3917
    • 제조사 부품 번호 RKCONS1908K
    개당
    ₩3,825,630.80
    StarTech.com
    VGA
    8
    1
    1
    1280 x 1024
    PS/2, USB
    64.3 x 48.3 x 4.3cm
    483mm
    43mm
    643mm
    -
    -
    • RS 제품 번호 283-8310
    • 제조사 부품 번호 C2-DH46-UA2-CBL-KVM
    개당
    ₩592,331.60
    StarTech.com
    HDMI
    2
    2
    2
    4096 x 2160
    USB
    -
    -
    -
    -
    3.5 mm Stereo
    -
    • RS 제품 번호 898-8371
    • 제조사 부품 번호 SV831DUSBUK
    개당
    ₩985,103.08
    StarTech.com
    VGA
    8
    1
    1
    1920 x 1440
    USB
    435 x 180 x 45mm
    180mm
    45mm
    435mm
    No Audio
    -
    개당
    ₩838,799.60
    StarTech.com
    DisplayPort
    2
    1
    1
    3840 x 2160
    USB
    10 x 16 x 4cm
    160mm
    40mm
    100mm
    3.5 mm Stereo
    -
    • RS 제품 번호 280-4696
    • 제조사 부품 번호 RKCONS1716K
    개당
    ₩3,685,288.80
    StarTech.com
    VGA
    16
    1
    1
    1280 x 1024
    USB
    -
    -
    -
    -
    No Audio
    -
    N
    • RS 제품 번호 630-251
    • 제조사 부품 번호 P2ADD121D-KVM-SWITCH
    개당
    ₩1,017,403.36
    StarTech.com
    DisplayPort
    2
    -
    -
    3840 x 2160
    USB
    -
    -
    -
    -
    USB
    -
    • RS 제품 번호 236-8377
    • 제조사 부품 번호 SV231QDPU34K
    개당
    ₩1,584,050.40
    StarTech.com
    DisplayPort
    23
    4
    4
    -
    USB
    438 x 180 x 430mm
    160mm
    92mm
    100mm
    3.5 mm Stereo
    -
    개당
    ₩1,711,775.72
    StarTech.com
    HDMI
    4
    2
    2
    3840 x 2160
    USB
    22 x 13 x 6.3cm
    130mm
    63mm
    220mm
    3.5 mm Stereo
    -
    개당
    ₩248,592.40
    StarTech.com
    DisplayPort
    2
    1
    2
    3840 x 2160
    USB
    82.2 x 97 x 90mm
    82.2mm
    90mm
    97mm
    3.5 mm Stereo
    -
    • RS 제품 번호 102-615
    • 제조사 부품 번호 D86A2-4-PORT-8K-KVM
    개당
    ₩1,067,934.00
    StarTech.com
    DisplayPort
    4
    1
    1
    7680 x 4320
    USB
    -
    -
    -
    -
    3.5 mm Stereo
    -
    개당
    ₩698,814.80
    StarTech.com
    HDMI
    2
    1
    1
    3840 x 2160 (At 60 Hz)
    USB
    16 x 10 x 4cm
    160mm
    40mm
    100mm
    3.5 mm Stereo
    -
    • RS 제품 번호 256-7002
    • 제조사 부품 번호 RKCONS1708K
    개당
    ₩2,799,000.40
    StarTech.com
    USB, VGA
    8
    1
    1
    1280 x 1024
    USB
    623 x 480 x 420mm
    -
    420mm
    480mm
    No Audio
    -
    페이지 당 결과 수