Proximity Sensors | Ultrasonic & Infrared | RS
최근 검색 기록

    Proximity Sensors

    What is a proximity sensor? A proximity sensor is a non-contact component designed to detect the presence or absence of an object without physical contact. It offers a valuable solution for working with delicate or unstable objects. Proximity sensors have key features and benefits, including motion detection of metallic and non-metallic objects, wide temperature range (-50°C to 100°C), high-speed motion sensing without contact, usability in applications with oil or water, and quicker response times compared to contactors. You can find out more on our useful guide to proximity sensors.

    There are various types of proximity sensors suitable for different applications. They operate based on a universal working principle and transmit data about object presence or motion via an electrical signal when the object is within the sensor's range. Here are some common types:

    • Infrared Sensors (IR Sensor): Infrared sensors consist of passive infrared sensors (PIR) and active infrared sensors. PIR sensors utilize pyroelectric infrared sensors in a magnetic lens, which detect changes in the signal between them. Active IR sensors employ an IR LED that emits an infrared beam to an infrared receiver, detecting obstacles that block the infrared radiation.
    • Inductive Proximity Sensors: Inductive proximity sensors generate an electromagnetic field through an oscillating circuit. Any ferrous metal object, including aluminium, copper, brass, and iron, triggers a change in the oscillation, indicating its presence.
    • Capacitive Proximity Sensors: Capacitive sensors can detect various shapes and materials, even through non-metallic walls. They are suitable for use with non-ferrous materials and find applications in close-range tasks like level detection and monitoring.
    • Ultrasonic Proximity Sensors: Ultrasonic sensors emit and receive high-frequency sound waves that can be reflected or absorbed by objects within their range. These sensors are ideal for high-speed and long-distance measurements, such as wind speed, fluid level, and speed through air or water.
    • Magnetic Proximity Sensors: Magnetic proximity sensors measure the presence or absence of an object using an external magnetic field. The sensor's reed switch is operated by a magnet, activating the sensor when the reed switch is turned ON.

    Proximity sensors are widely used in various industries and applications. They find application in automation systems, robotics, industrial manufacturing, security systems, mobile devices, and more. Proximity sensors enhance safety, efficiency, and accuracy in processes involving object detection, motion sensing, level monitoring, and presence verification.

    7879 표시되는 제품 Proximity Sensors

    개당
    ₩104,998.00
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    2 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP67
    IFS
    10 → 36 V dc
    -
    70mm
    700 Hz
    -
    -
    -
    Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    • RS 제품 번호 266-9669
    • 제조사 부품 번호 IM12-02BPS-ZW1
    개당
    ₩93,496.16
    SICK
    Threaded Barrel
    Inductive
    M12
    2 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP67
    IM
    10 → 30 V dc
    -
    50mm
    2 kHz
    12mm
    -
    30V
    Flush
    Brass
    -
    -
    200 mA
    -
    +70°C
    2kHz
    -25°C
    Shielded
    개당
    ₩706,842.40
    Banner
    Threaded Barrel
    Ultrasonic
    M30
    150 → 1000 mm
    -
    0-10 V
    -
    -
    2m
    Pre-Cabled
    -
    IP67
    U-GAGE T30
    12 → 24 V dc
    -
    45mm
    -
    -
    -
    24V
    -
    PBT
    -
    40 mm
    10 mA
    -
    +70°C
    -
    -20°C
    -
    개당
    ₩101,802.00
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    4 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP65, IP66, IP67, IP68, IP69K
    IFS
    10 → 30 V dc
    -
    45mm
    2 kHz
    -
    -
    -
    Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    개당
    ₩128,569.44
    Carlo Gavazzi
    Threaded Barrel
    Inductive
    M18
    8 mm
    -
    -
    2-Wire
    NC
    -
    M12
    -
    IP67
    EI18
    20 → 250 V ac
    -
    50mm
    25 Hz
    -
    -
    250V
    Flush
    -
    -
    -
    10 → 500 mA
    -
    +70°C
    25Hz
    -25°C
    Shielded
    개당
    ₩885,216.80
    Banner
    Threaded Barrel
    Ultrasonic
    M30
    2 m
    -
    0-10 V
    -
    -
    -
    M12
    -
    IP67
    U-GAGE T30
    15 → 24 V dc
    -
    66.5mm
    128 kHz
    -
    -
    24V
    -
    Thermoplastic Polyester
    -
    -
    90 mA
    -
    +70°C
    128kHz
    -20°C
    -
    개당
    ₩222,911.60
    Telemecanique Sensors
    Threaded Barrel
    Inductive
    M30
    10 mm
    -
    -
    PNP/NPN
    NO/NC
    5m
    Pre-Cabled
    -
    IP68
    -
    12 → 24 V dc
    -
    64mm
    1 kHz
    -
    -
    36V
    Flush
    -
    -
    -
    200 mA
    -
    +70°C
    1kHz
    -25°C
    Shielded
    개당
    ₩136,920.40
    ifm electronic
    Rectangular
    Inductive
    -
    60 mm
    -
    -
    PNP
    NC
    -
    M8
    -
    IP67
    MS
    10 → 30 V dc
    -
    28mm
    5 kHz
    -
    -
    -
    -
    -
    -
    -
    200 mA
    -
    -
    -
    -
    -
    • RS 제품 번호 209-3540
    • 제조사 부품 번호 IME18-05BPSZW5S
    개당
    ₩82,456.80
    SICK
    Threaded Barrel
    Inductive
    M18
    5 mm
    -
    -
    PNP
    NO
    5m
    Pre-Cabled
    -
    IP67
    IME12
    10 → 30 V dc
    -
    67mm
    1 kHz
    18mm
    -
    30V
    Flush
    Metal
    -
    -
    200 mA
    -
    +75°C
    1kHz
    -25°C
    Shielded
    개당
    ₩235,206.80
    Carlo Gavazzi
    Threaded Barrel
    Capacitive
    M30
    25 mm
    -
    -
    PNP/NPN
    NO+NC
    -
    M12
    -
    IP68
    CA30CLN
    10 → 40 V dc
    -
    91mm
    5 Hz
    -
    -
    40V
    Non-Flush
    -
    -
    -
    250 mA
    -
    +85°C
    5Hz
    -20°C
    Unshielded
    • RS 제품 번호 278-0138
    • 제조사 부품 번호 CD50CNF10NC
    개당
    ₩68,952.76
    Carlo Gavazzi
    Flat
    Capacitive
    -
    10 mm
    -
    -
    NPN
    NC
    2m
    Pre-Cabled
    -
    IP67
    CD50CNF
    10 → 30 V dc
    -
    50mm
    10 Hz
    -
    7mm
    30V
    Flush
    -
    -
    -
    50 mA
    -
    +60°C
    10Hz
    0°C
    Shielded
    개당
    ₩268,614.40
    Telemecanique Sensors
    Block
    Inductive
    -
    60 mm
    -
    -
    PNP
    NO+NC
    -
    Screw Terminal
    -
    IP67
    OsiSense XS
    12 → 48 V dc
    -
    80mm
    50 Hz
    40mm
    100mm
    48V
    Non-Flush
    Plastic
    -
    -
    200 mA
    -
    +70°C
    50Hz
    -25°C
    Unshielded
    개당
    ₩56,950.84
    Carlo Gavazzi
    Threaded Barrel
    Inductive
    M12
    8 mm
    -
    -
    PNP
    NC
    -
    M12
    -
    IP67
    ICB12S23
    10 → 36 V dc
    -
    44mm
    2 kHz
    -
    -
    36V
    Non-Flush
    -
    -
    -
    200 mA
    -
    +80°C
    2kHz
    -25°C
    Unshielded
    개당
    ₩325,992.00
    SICK
    Threaded Barrel
    Capacitive
    M18
    12 mm
    -
    -
    PNP
    NO+NC
    -
    M12
    -
    IP68, IP69K
    CM
    10 → 36 V dc
    -
    85mm
    50 Hz
    18mm
    -
    36V
    Non-Flush
    PBT
    -
    -
    200 mA
    -
    +85°C
    50Hz
    -30°C
    Unshielded
    개당
    ₩85,220.40
    Carlo Gavazzi
    Threaded Barrel
    Inductive
    M5
    0.8 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP67
    ICS05
    10 → 30 V dc
    -
    28.2mm
    6 kHz
    -
    -
    30V
    Flush
    -
    -
    -
    100 mA
    -
    +70°C
    6kHz
    -25°C
    Shielded
    개당
    ₩107,278.44
    Carlo Gavazzi
    Threaded Barrel
    Inductive
    M18
    8 mm
    -
    -
    PNP
    NC
    -
    M12
    -
    IP67
    EI18
    10 → 40 V dc
    -
    50mm
    400 Hz
    -
    -
    40V
    Flush
    -
    -
    -
    200 mA
    -
    +70°C
    400Hz
    -25°C
    Shielded
    개당
    ₩130,359.20
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    4 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP68
    IF5
    10 → 30 V dc
    -
    60mm
    700 Hz
    -
    -
    -
    Flush
    -
    -
    -
    200 mA
    -
    -
    -
    -
    Shielded
    • RS 제품 번호 184-6340
    • 제조사 부품 번호 IME12-06BPSZW2S
    개당
    ₩187,774.40
    SICK
    Threaded Barrel
    Inductive
    M12
    6 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP67
    IME12
    10 → 30 V dc
    -
    63mm
    800 Hz
    12mm
    -
    30V
    Quasi-Flush
    Brass Nickel Plated
    -
    -
    10 mA
    -
    +75°C
    800Hz
    -25°C
    Shielded
    개당
    ₩271,960.80
    ifm electronic
    Rectangular
    Inductive
    -
    35 mm
    -
    -
    2-Wire
    NO
    -
    -
    -
    IP67
    IM
    -
    -
    66mm
    100 Hz
    -
    -
    -
    Non-Flush
    -
    -
    -
    450 mA
    -
    -
    -
    -
    Unshielded
    • RS 제품 번호 237-5476
    • 제조사 부품 번호 E2E-X15B2L30-M1
    개당
    ₩158,822.40
    Omron
    Threaded Barrel
    Inductive
    M30
    15 mm
    -
    -
    PNP
    NC
    -
    M12
    -
    IP69K
    E2E
    10 → 30 V dc
    -
    80mm
    200 Hz
    -
    -
    30V
    Flush
    -
    -
    -
    3 → 100 mA
    -
    +70°C
    200Hz
    -25°C
    Shielded
    페이지 당 결과 수