Proximity Sensors | Ultrasonic & Infrared | RS
최근 검색 기록

    Proximity Sensors

    What is a proximity sensor? A proximity sensor is a non-contact component designed to detect the presence or absence of an object without physical contact. It offers a valuable solution for working with delicate or unstable objects. Proximity sensors have key features and benefits, including motion detection of metallic and non-metallic objects, wide temperature range (-50°C to 100°C), high-speed motion sensing without contact, usability in applications with oil or water, and quicker response times compared to contactors. You can find out more on our useful guide to proximity sensors.

    There are various types of proximity sensors suitable for different applications. They operate based on a universal working principle and transmit data about object presence or motion via an electrical signal when the object is within the sensor's range. Here are some common types:

    • Infrared Sensors (IR Sensor): Infrared sensors consist of passive infrared sensors (PIR) and active infrared sensors. PIR sensors utilize pyroelectric infrared sensors in a magnetic lens, which detect changes in the signal between them. Active IR sensors employ an IR LED that emits an infrared beam to an infrared receiver, detecting obstacles that block the infrared radiation.
    • Inductive Proximity Sensors: Inductive proximity sensors generate an electromagnetic field through an oscillating circuit. Any ferrous metal object, including aluminium, copper, brass, and iron, triggers a change in the oscillation, indicating its presence.
    • Capacitive Proximity Sensors: Capacitive sensors can detect various shapes and materials, even through non-metallic walls. They are suitable for use with non-ferrous materials and find applications in close-range tasks like level detection and monitoring.
    • Ultrasonic Proximity Sensors: Ultrasonic sensors emit and receive high-frequency sound waves that can be reflected or absorbed by objects within their range. These sensors are ideal for high-speed and long-distance measurements, such as wind speed, fluid level, and speed through air or water.
    • Magnetic Proximity Sensors: Magnetic proximity sensors measure the presence or absence of an object using an external magnetic field. The sensor's reed switch is operated by a magnet, activating the sensor when the reed switch is turned ON.

    Proximity sensors are widely used in various industries and applications. They find application in automation systems, robotics, industrial manufacturing, security systems, mobile devices, and more. Proximity sensors enhance safety, efficiency, and accuracy in processes involving object detection, motion sensing, level monitoring, and presence verification.

    7879 표시되는 제품 Proximity Sensors

    개당
    ₩86,216.80
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    4 mm
    -
    -
    PNP/NPN
    NC
    5m
    Pre-Cabled
    -
    IP65, IP66, IP67, IP68, IP69K
    IFS
    10 → 30 V dc
    -
    60mm
    700 Hz
    -
    -
    -
    Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    개당
    ₩154,611.20
    Carlo Gavazzi
    Threaded Barrel
    Inductive
    M30
    10 mm
    -
    -
    2-Wire
    NO
    2m
    Pre-Cabled
    -
    IP67
    EI30
    20 → 250 V ac
    -
    30mm
    25 Hz
    -
    -
    -
    Flush
    -
    -
    -
    10 → 500 mA
    -
    +70°C
    25Hz
    -25°C
    Shielded
    • RS 제품 번호 266-9729
    • 제조사 부품 번호 IM18-08NPS-ZQ1
    개당
    ₩145,726.32
    SICK
    Threaded Barrel
    Inductive
    M18
    8 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP67
    IM Standard
    10 → 30 V dc
    -
    50mm
    600 Hz
    18mm
    -
    30V
    Non-Flush
    Brass Nickel Plated
    -
    -
    400 mA
    -
    +70°C
    600Hz
    -25°C
    Unshielded
    개당
    ₩245,283.60
    Telemecanique Sensors
    Threaded Barrel
    Inductive
    M18
    8 mm
    -
    -
    NPN
    NO+NC
    -
    M12
    -
    IP67
    XS
    12 → 24 V dc
    -
    49mm
    2 kHz
    -
    24mm
    24V
    Non-Flush
    -
    -
    -
    200 mA
    -
    +70°C
    2kHz
    -25°C
    Unshielded
    개당
    ₩123,741.60
    Telemecanique Sensors
    Threaded Barrel
    Inductive
    M12
    7 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP69K
    General Purpose
    12 → 24 V dc
    -
    54.5mm
    2.5 kHz
    -
    17mm
    36V
    Non Flush
    Stainless Steel
    -
    -
    200 mA
    -
    +85°C
    2.5kHz
    -25°C
    Unshielded
    개당
    ₩194,204.00
    ifm electronic
    Smooth Barrel
    Inductive
    -
    10 mm
    -
    -
    2-Wire
    NO
    10m
    Pre-Cabled
    -
    IP67
    IA0
    20 → 250 V ac/dc
    -
    77mm
    25 Hz
    -
    -
    -
    Non-Flush
    -
    -
    20 mm
    250 mA
    -
    -
    -
    -
    Unshielded
    개당
    ₩165,101.60
    ifm electronic
    Threaded Barrel
    Inductive
    M30
    22 mm
    -
    -
    PNP
    NO
    6m
    Pre-Cabled
    -
    IP68, IP69K
    IIT
    10 → 36 V dc
    -
    59mm
    100 Hz
    -
    -
    -
    Non-Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Unshielded
    개당
    ₩68,751.60
    ifm electronic
    Slot
    Inductive
    -
    3.5 mm
    -
    -
    NAMUR
    NC
    65mm
    Pre-Cabled
    -
    IP67
    N7S
    5 → 25 V dc
    -
    19mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 188-9110
    • 제조사 부품 번호 E2E-X8MB1T8-M1
    개당
    ₩219,001.20
    Omron
    Threaded Barrel
    Inductive
    M8
    8 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP67, IP67G, IP69K
    E2E-NEXT
    10 → 30 V dc
    IO-LINK
    37.8mm
    500 Hz
    8mm
    13mm
    30V
    Non-Flush
    Stainless Steel
    -
    -
    16 mA
    -
    +70°C
    500Hz
    -25°C
    Unshielded
    • RS 제품 번호 266-8639
    • 제조사 부품 번호 IQ12-02BPSKT0SS06
    개당
    ₩163,217.84
    SICK
    Rectangular
    Inductive
    -
    2 mm
    -
    -
    PNP
    NO
    -
    M8
    -
    IP68
    IQ12
    10 → 30 V dc
    -
    40mm
    2 kHz
    12mm
    26mm
    30V
    Flush
    Plastic
    -
    -
    200 mA
    -
    +75°C
    2kHz
    -25°C
    -
    • RS 제품 번호 830-8605
    • 제조사 부품 번호 Bi2-EG08K-AP6X-H1341
    개당
    ₩171,926.00
    Turck
    Threaded Barrel
    Inductive
    M8
    2 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP67
    BI 2
    10 → 30 V dc
    -
    39mm
    3 kHz
    -
    -
    30V
    Flush
    Stainless Steel
    -
    -
    150 mA
    -
    +70°C
    3kHz
    -25°C
    Shielded
    개당
    ₩125,283.20
    ifm electronic
    Threaded Barrel
    Inductive
    M8
    1.5 mm
    -
    -
    PNP/NPN
    NO
    5m
    Pre-Cabled
    -
    IP67
    IE5
    10 → 36 V dc
    -
    37mm
    1 kHz
    -
    -
    -
    Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    개당
    ₩71,477.60
    Telemecanique Sensors
    Threaded Barrel
    Inductive
    M12
    2 mm
    -
    -
    PNP
    NO
    5m
    Pre-Cabled
    -
    IP65, IP67
    General Purpose
    12 → 24 V dc
    -
    44mm
    2.5 kHz
    -
    17mm
    24V
    Flush
    Brass Nickel Plated
    -
    -
    200 mA
    -
    +70°C
    2.5kHz
    -25°C
    Shielded
    개당
    ₩120,207.20
    ifm electronic
    Threaded Barrel
    Inductive
    M18
    5 mm
    -
    -
    PNP/NPN
    NO/NC
    -
    M12
    -
    IP67
    IG5
    10 → 55 V dc
    -
    90mm
    700 Hz
    -
    -
    -
    Flush
    -
    -
    -
    400 mA
    -
    -
    -
    -
    Shielded
    개당
    ₩507,336.80
    Telemecanique Sensors
    Threaded Barrel
    Ultrasonic
    M18
    1 m
    -
    4-20 mA
    -
    -
    -
    M12
    -
    IP65, IP67
    -
    12 → 24 V dc
    -
    64mm
    -
    -
    -
    30V
    -
    Stainless Steel
    -
    -
    -
    -
    +70°C
    -
    -25°C
    -
    개당
    ₩202,100.00
    ifm electronic
    Rectangular
    Inductive
    -
    20 mm
    -
    -
    PNP
    NO/NC
    -
    -
    -
    IP65
    IM
    10 → 36 V dc
    -
    120mm
    300 Hz
    -
    -
    -
    Non-Flush
    -
    -
    -
    250 mA
    -
    -
    -
    -
    Unshielded
    • RS 제품 번호 831-9879
    • 제조사 부품 번호 BI15-CP40-VP4X2
    개당
    ₩267,806.00
    Turck
    Block
    Inductive
    -
    15 mm
    -
    -
    PNP
    NO
    -
    Screw Terminal
    -
    IP67
    BI 15
    10 → 65 V dc
    -
    114mm
    150 Hz
    40mm
    40mm
    65V
    Flush
    PBT
    -
    -
    200 mA
    -
    +70°C
    150Hz
    -25°C
    Unshielded
    개당
    ₩96,287.96
    Carlo Gavazzi
    Threaded Barrel
    Inductive
    M18
    5 mm
    -
    -
    NPN
    NO
    2m
    Pre-Cabled
    -
    IP67
    EI18
    10 → 40 V dc
    -
    30mm
    500 Hz
    -
    -
    40V
    Flush
    -
    -
    -
    200 mA
    -
    +70°C
    500Hz
    -25°C
    Shielded
    개당
    ₩122,275.20
    ifm electronic
    Threaded Barrel
    Inductive
    M30
    15 mm
    -
    -
    PNP/NPN
    NO/NC
    2m
    Pre-Cabled
    -
    IP67
    II
    10 → 55 V dc
    -
    81mm
    200 Hz
    -
    -
    -
    Non-Flush
    -
    -
    -
    400 mA
    -
    -
    -
    -
    Unshielded
    개당
    ₩219,565.20
    ifm electronic
    Smooth Barrel
    Inductive
    -
    20 mm
    -
    -
    2-Wire
    NO/NC
    -
    Screw Terminal
    -
    IP65
    IB0
    20 → 250 V ac/dc
    -
    98mm
    25 Hz
    -
    -
    -
    Non-Flush
    -
    -
    34 mm
    100 mA
    -
    -
    -
    -
    Unshielded
    페이지 당 결과 수