최근 검색 기록

    Light Curtains

    Safety light curtains are also known as safety light barriers or safety light screens. These optoelectronic devices are used to detect people present in the vicinity of moving machinery. Light curtains can be used as an alternative to mechanical barriers and other forms of traditional machine guarding. A set of light curtains contains a transmitter head and a receiver head. A transmitter generates an infra-red light between the two heads which acts as a detection zone. A movement detected within the detection zone initials the machine stopping procedure and automatically disconnect all hazardous machinery.

    To reactivate the machinery, an operator has to press reset button that is positioned outside of the danger area. Some models are equipped with an auto-reset option that automatically starts machinery once the detection zone is free of obstacles. A response time of all light curtains is just a fraction of a second, it means that no other barrier type can compare to that.

    Light curtains are great safety devices that are used to keep people safe around hazardous machinery which could cause them harm. They can help ensure user safety during routine operations like maintenance and repair.

    Selecting the right light curtains

    Maximum scanning distance and beam resolution are 2 important attributes that determine the right device for you. A distance between transmitter and receiver can be various from 0 to 20m and the choice depends on the type of machinery that is used in conjunction with the curtain.

    Beam resolution determines detection capability, light curtains with 14 mm beam resolution are able to detect small body parts such as a finger, 20 mm ones are suitable for palm detection. Beam resolution of 20 mm and above are ideal for hand, head or full body detection. Typical beam resolution values are between 14 mm to even 70 mm.

    Typical Applications

    Light curtains are a way of safeguarding employees from dangerous machines. The design of the safety light curtain offers more flexibility and simplifies machine set up, maintenance and repair than other solid traditional guarding systems such as mechanical barriers and sliding gates. They can be found in various applications including:

    • Packaging machines
    • Process machinery
    • Automated warehouses
    • Textile machinery
    • Electronic component assembly lines
    • Mechanical and hydraulic power presses

    1203 표시되는 제품 Light Curtains

    • RS 제품 번호 285-1004
    • 제조사 부품 번호 C4MT-06014ABB03FB0
    개당
    ₩2,464,586.00
    SICK
    -
    C4MT
    14mm
    Twin Stick
    Type 4
    SIL 3
    PL e
    -
    600mm
    -
    4m
    5m
    14 ms
    600mm
    32mm
    24 V
    • RS 제품 번호 237-1496
    • 제조사 부품 번호 2TLA022310R5300 Orion TP-30
    개당
    ₩77,316.88
    ABB
    -
    -
    -
    Test Piece
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩4,654,034.00
    ifm electronic
    IFM Electronics
    OY
    90mm
    Safety Light Curtain
    4
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩1,837,062.68
    TE Connectivity
    SLC4
    2446038
    30mm
    Receiver, Sender
    Type 4
    3
    PL e
    31
    610mm
    -
    4m
    12m
    9 ms
    663mm
    30mm
    24 V dc
    • RS 제품 번호 215-5134
    • 제조사 부품 번호 F3SG-4SRB0320-14
    개당
    ₩2,173,881.60
    Omron
    -
    F3SG-SRB
    14mm
    Receiver, Sender
    4
    -
    -
    31
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 215-5123
    • 제조사 부품 번호 F3SG-4SRA0320-25
    개당
    ₩2,182,774.00
    Omron
    -
    F3SG-SRA
    25mm
    Receiver, Sender
    4
    -
    -
    16
    -
    -
    -
    -
    -
    -
    -
    -
    페어 1개
    ₩3,354,803.60
    Telemecanique Sensors
    Preventa
    XUSL4M
    400mm
    Receiver, Transmitter
    4
    3
    -
    3
    810mm
    -
    0m
    4 m, 12 m
    5.5 ms
    985mm
    55mm
    24 V dc
    • RS 제품 번호 213-1808
    • 제조사 부품 번호 M2C-SA0340HA10
    개당
    ₩1,128,000.00
    SICK
    -
    deTem2 Core
    400mm
    Sender
    -
    -
    PL c
    3
    -
    -
    -
    90m
    20000 μs
    -
    972mm
    19.2 → 28.8 V dc
    개당
    ₩3,562,130.00
    Omron
    F3SG-R Advance
    F3SG
    30mm
    Receiver, Sender
    4
    -
    -
    15 → 207
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 182-9576
    • 제조사 부품 번호 SLLP40-1120P88
    개당
    ₩4,040,195.20
    Banner
    -
    SLL
    40mm
    Emitter, Receiver
    -
    3
    e
    -
    1120mm
    -
    -
    12m
    11.6 ms
    45mm
    1.123m
    24 V dc
    • RS 제품 번호 285-9091
    • 제조사 부품 번호 WEO16P-2416R500A00ZLLZZZZZZZZ1
    개당
    ₩422,097.60
    SICK
    -
    WEO16P
    -
    Receiver
    2
    SIL 1
    PL c
    1
    -
    -
    -
    20m
    0.5 ms
    42mm
    55.4mm
    24 V dc
    개당
    ₩5,537,634.00
    Omron
    F3SG-R Easy
    F3SG
    30mm
    Receiver, Sender
    4
    -
    -
    15 → 207
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩4,056,306.80
    ifm electronic
    IFM Electronics
    OY
    40mm
    Safety Light Curtain
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 335-891
    • 제조사 부품 번호 SLC440COM-ER-1770-30
    개당
    ₩7,620,529.24
    Schmersal
    Schmersal
    SLC440COM
    30mm
    Light Curtain
    4
    -
    -
    88
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 313-819
    • 제조사 부품 번호 632070
    개당
    ₩12,035,825.80
    Pilz
    -
    PSEN opII4H
    30mm
    Receiver, Sender
    4
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩2,217,685.60
    ifm electronic
    IFM Electronics
    OY
    40mm
    Safety Light Curtain
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩5,703,656.80
    ifm electronic
    IFM Electronics
    OY
    30mm
    Safety Light Curtain
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 285-4082
    • 제조사 부품 번호 M40E-034030RR0
    개당
    ₩2,320,465.20
    SICK
    -
    M40E
    400mm
    Receiver
    Type 4
    3
    PL e
    3
    800mm
    0.5 - 70m
    0.5m
    70m
    10 ms
    55.5mm
    972mm
    24 V dc
    • RS 제품 번호 220-1389
    • 제조사 부품 번호 XU2S18PP340WD
    개당
    ₩455,843.60
    Telemecanique Sensors
    Preventa
    XU2S
    -
    Receiver
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 285-8851
    • 제조사 부품 번호 M40S-034010AR0
    개당
    ₩1,377,457.20
    SICK
    -
    M40S
    -
    Sender
    Type 4
    SIL 3
    PL e
    3
    -
    -
    0.5m
    70m
    10 ms
    -
    1.711m
    24 V dc
    페이지 당 결과 수