SICK C4MT Series Light Curtain, 14 mm Resolution

Subtotal (1 unit)*

₩2,158,860.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,158,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-1000
제조사 부품 번호:
C4MT-03614ABB04DE0
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Light Curtain

Series

C4MT

Beam Resolution

14mm

Safety Type

Type 4

Protective Height

360mm

Maximum Supply Voltage

24V

Minimum Scanning Distance

4m

Maximum Scanning Distance

5m

Height

420mm

Width

15mm

Length

32mm

Maximum Response Time

14ms

Terminal Type

M12 Male Connector

COO (Country of Origin):
HU

Overview


The safety light curtain in miniature format, in hazardous point protection for finger and hand protection. Its two twin sticks, in which the sender and receiver are installed symmetrically in a compact housing for the first time, have received several awards. One of the Twin-Sticks is mounted opposite the other one and rotated by 180 degrees. This creates a safe protective field.

The miniature design of the miniTwin, the option of cascading it and its different protective field heights save production space and enable small safety distances. At the same time, this mini device achieves great things: it functions perfectly, even when subjected to very strong shocks and vibrations and temperatures down to –20° Celsius.

At a glance


Twin sticks: sender and receiver in a compact housing

Different protective field heights, graduated to 60 mm each

Diagnostics through protective field visualization

Commissioning and alignment by means of color LEDs, configuration without software

Cascading possible

Application-specific brackets

Your Benefit


Benefit from optimum integration into your machine thanks to the miniature design

Minimize your ordering, logistics, handling and maintenance work due to the small number of components, which are all standardized.

Increase the productivity of your staff with optimal work ergonomics. With the miniTwin, work can be performed unhindered at machines, accelerating production processes.

Take advantage of the benefits of quick diagnostics

Save time and resources thanks to easy commissioning and configuration

Eliminate blind zones

Reduce mounting times

Applications


Fields of applications

Packaging industry

Food and beverage industry

Health care manufacturing

Storage and conveyor

Electronics industry

Automotive and parts suppliers

관련된 링크들