Flow Sensors | Flow Meters | Flow Indicators | RS
최근 검색 기록

    Flow Sensors

    Flow sensors are devices that help us measure the movement of fluids, like water or air, in various applications. You may have heard of them being referred to as a flow meter or flow indicator. They work like fluid detectives, detecting the flow rate and volume with certain applications to provide valuable information for controlling, monitoring, and optimising processes.

    There are several types, each with its own unique way of working.

    • Differential Pressure Flow Sensors: These sensors create a pressure drop in the fluid and measure the resulting difference. They compare the pressure upstream and downstream of an obstruction, calculating the flow rate. They're commonly used in HVAC systems and industrial processes.
    • Turbine Flow Sensors: Turbine sensors work like tiny windmills in the fluid stream. As the fluid flows, it spins the turbine, and the speed of rotation is proportional to the flow rate. These sensors are widely used in water utilities, irrigation systems, and even fuel consumption monitoring.
    • Electromagnetic Flow Sensors: These sensors employ the power of electromagnetism to measure flow. A magnetic field is created perpendicular to the fluid's direction, and as the conductive fluid flows, it generates a voltage proportional to the velocity. They are unaffected by pressure or temperature changes and find applications in water treatment, chemical processes, and wastewater management.
    • Ultrasonic Flow Sensors: These sensors use sound waves to detect the flow. They emit ultrasonic signals through the fluid and measure the time it takes for the waves to travel upstream and downstream. By comparing these times, they calculate the flow rate. These sensors are particularly handy for large pipes and ducts.
    • Vortex Flow Sensors: Just as a whirlpool forms when water flows past an obstacle, vortex flow sensors take advantage of the "twist" in the flow. They place a bluff body in the fluid stream, and the frequency of vortices formed is directly related to the flow rate. These sensors excel in measuring gas flow and find applications in HVAC, chemical plants, and even beer brewing!

    Check out our super useful Flow Meter Guide if you would like to discover more.

    Flow sensors are the "current" stars of the measurement world, helping us formulate efficient processes, optimise resource usage, and maintain the perfect balance. With their diverse types and applications, they're certainly not "fluid" when it comes to providing valuable data.

    806 표시되는 제품 Flow Sensors

    개당
    ₩206,555.60
    Key Instruments
    Gas
    Variable Area
    4 L/min
    50 L/min
    -
    1/8 in
    1/8 NPT Female
    6.9bar
    Polycarbonate
    -
    +65°C
    -
    +65°C
    MR3000
    -
    -
    -
    • RS 제품 번호 237-3650
    • 제조사 부품 번호 PF3W720-F04-BT-M
    개당
    ₩1,303,631.48
    SMC
    -
    Integrated Display
    2 l/min
    16 L/min
    28 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    PFMV7
    -
    -
    -
    개당가격(50개가 1트레이안에)
    ₩249,857.64
    Sensirion
    Fluid
    Liquid Flow Sensor
    -2000 μl/min
    2000 μl/min
    3.5 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    SLF3x
    -
    -
    -
    • RS 제품 번호 237-5858
    • 제조사 부품 번호 7ME6310-4PB11-1AA1
    개당
    ₩4,747,338.40
    Siemens
    Liquid
    Electromagnetic Flow Sensor MAG 3100
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SITRANS FM
    -
    -
    -
    • RS 제품 번호 343-450
    • 제조사 부품 번호 SFAB-200U-WQ8-PNLK-PNVBA-M12
    개당
    ₩767,186.64
    Festo
    -
    Flow Rate Measurement
    2 L/min
    200 L/min
    15 → 30 V
    -
    -
    -
    -
    -
    -
    -
    -
    SFAB
    -
    -
    -
    • RS 제품 번호 253-7040
    • 제조사 부품 번호 SLF3C-1300F
    개당
    ₩325,860.40
    Sensirion
    Liquid
    Liquid Flow
    -
    0.04 L/min
    3.2 - 3.8
    -
    -
    -
    -
    -
    -
    -
    -
    SLF3x
    -
    -
    -
    개당
    ₩17,362,646.00
    Rosemount
    Gas, Liquid
    Transmitter and Flow Meter
    490 kg/hr
    19514 kg/hr
    Loop Powered
    -
    -
    -
    -
    -
    -
    -
    -
    R100S/4200
    -
    -
    -
    개당
    ₩442,852.80
    Gems Sensors
    Liquid
    Paddle
    15 gal/min
    52 gal/min
    -
    1 in
    1 NPT Male
    138bar
    Brass
    -
    -
    -34.4°C
    +148.9°C
    FS-550
    -
    -
    -
    • RS 제품 번호 288-8242
    • 제조사 부품 번호 SFAM-62-3000L-TG12-2SV-M12
    개당
    ₩2,242,426.40
    Festo
    Air
    Flow Sensor
    30 l/min
    3000 L/min
    15 - 30 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    SFAM
    -
    -
    -
    • RS 제품 번호 395-6962
    • 제조사 부품 번호 166702
    개당
    ₩88,247.20
    Gems Sensors
    Liquid
    Piston
    -
    1 L/min
    120 → 240 V ac/dc
    1/4 in
    1/4 BSP
    10bar
    Noryl
    -
    +100°C
    -
    +100°C
    FS-3
    -
    -
    -
    • RS 제품 번호 362-498
    • 제조사 부품 번호 SFAH-5B-Q6S-PNLK-PNVBA-M8
    개당
    ₩566,368.80
    Festo
    Air, Argon, Nitrogen
    Flow Rate Measurement
    0.1 L/min
    5 L/min
    22 → 26 V
    -
    -
    -
    -
    -
    -
    -
    -
    SFAH
    -
    -
    -
    개당
    ₩1,042,037.00
    SMC
    Water and Ethylene Glycol Aqueous Solution
    Digital Flow Sensor
    2 L/min
    16 L/min
    12 → 24 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    PF3W720
    -
    -
    -
    • RS 제품 번호 402-805
    • 제조사 부품 번호 PFMB7202-F06-B
    개당
    ₩533,040.16
    SMC
    Dry Air, N2
    Flow Sensor
    2 L/min
    200 L/min
    12 → 24 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    PFMB720
    -
    -
    -
    • RS 제품 번호 288-5351
    • 제조사 부품 번호 DTT31-A1C111AB2AAB
    개당
    ₩833,028.00
    Endress+Hauser
    Liquid
    Mass Flow Rate
    0.03 m/s
    3 m/s
    18 - 30 V
    -
    -
    -
    -
    -
    -
    -
    -
    Flowphant DTT31
    -
    -
    -
    • RS 제품 번호 237-5861
    • 제조사 부품 번호 7ME6520-5KB12-2AA1
    개당
    ₩9,199,798.80
    Siemens
    Liquid
    Electromagnetic Flow Sensor MAG 5100 W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SITRANS FM
    -
    -
    -
    • RS 제품 번호 288-8901
    • 제조사 부품 번호 DTT35-A1A111PG2BAA
    개당
    ₩769,860.00
    Endress+Hauser
    Liquid
    Mass Flow Rate
    0.03 m/s
    3 m/s
    18 - 30 V
    -
    -
    -
    -
    -
    -
    -
    -
    Flowphant DTT35
    -
    -
    -
    • RS 제품 번호 288-5340
    • 제조사 부품 번호 DTT31-A1A111DE2CAB
    개당
    ₩685,730.00
    Endress+Hauser
    Liquid
    Mass Flow Rate
    0.03 m/s
    3 m/s
    18 - 30 V
    -
    -
    -
    -
    -
    -
    -
    -
    Flowphant DTT31
    -
    -
    -
    • RS 제품 번호 288-5341
    • 제조사 부품 번호 DTT31-A1B111AA2CAC
    개당
    ₩670,220.00
    Endress+Hauser
    Liquid
    Mass Flow Rate
    0.03 m/s
    3 m/s
    18 - 30 V
    -
    -
    -
    -
    -
    -
    -
    -
    Flowphant DTT31
    -
    -
    -
    개당
    ₩507,524.80
    Gems Sensors
    Liquid
    Shuttle
    19 L/min
    57 L/min
    250 V
    1 in
    1 BSP
    27bar
    Bronze
    -
    -
    -20°C
    +80°C
    FS-200E-A
    -
    -
    -
    • RS 제품 번호 342-627
    • 제조사 부품 번호 SFAB-200U-HQ8-PNLK-PNVBA-M12
    개당
    ₩759,089.48
    Festo
    -
    Flow Rate Measurement
    2 L/min
    200 L/min
    15 → 30 V
    -
    -
    -
    -
    -
    -
    -
    -
    SFAB
    -
    -
    -
    페이지 당 결과 수