3M TR-600 Series Flow Indicator

Subtotal (1 unit)*

₩63,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩63,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
259-6125
제조사 부품 번호:
7100035846
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Flow Indicator

Body Material

Polyphenylene

Maximum Operating Temperature

40°C

Series

TR-600

Standards/Approvals

EN50281 (EEx ib IIB T3 and II 2 G D), EN 12941, EN50020, EN60529 (IP53, IP63), EN 50014

제외

COO (Country of Origin):
TW

3M TR-600 Series Flow Indicator, Air Monitoring - 7100035846


This air flow indicator by 3M is designed to monitor air flow accurately in various applications. With advanced technical specifications, this device offers ideal performance and reliability.

Features & Benefits


• Accurately monitors air flow in different settings

• Versatile device suitable for a range of

Applications


• Ideal for use in industrial automation settings

• Suitable for monitoring air flow in electrical and mechanical industries

Can it monitor air flow in high-traffic areas?


Yes, this device is designed to accurately monitor air flow in high-traffic environments.

Will it work with other 3M products?


This air flow indicator is compatible with a range of 3M products for enhanced functionality.

Is it suitable for long-term use?


Yes, this device is built for durability and reliability for extended use in various applications.

Can it be used in both indoor and outdoor settings?


Yes, this air flow indicator is suitable for use in both indoor and outdoor environments.

Will it provide accurate and consistent readings?


This device is engineered to provide precise and reliable air flow monitoring capabilities.

관련된 링크들