Banner Glass Fibre Optic Sensor 36 mm, NPN/PNP Output IO-Link, IP67
- RS 제품 번호:
- 293-111
- 제조사 부품 번호:
- BT13.5ST5
- 제조업체:
- Banner
Subtotal (1 unit)*
₩261,198.00
제조사가 재고 비축중
- 2027년 1월 13일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩261,198.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 293-111
- 제조사 부품 번호:
- BT13.5ST5
- 제조업체:
- Banner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Banner | |
| Product Type | Fibre Optic Sensor | |
| Detection Range | 36 mm | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Glass | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| Interface Type | IO-Link | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Series | IT2 | |
| Standards/Approvals | RoHS 10.1501.1029, REACH 10.1501.1029, TSCA PBT 10.1501.1029, PFAS 10.1501.1029, POPs 10.1501.1029 | |
| Length | 914μm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Banner | ||
Product Type Fibre Optic Sensor | ||
Detection Range 36 mm | ||
Output Type NPN/PNP | ||
Fibre Optic Type Glass | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
Interface Type IO-Link | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Series IT2 | ||
Standards/Approvals RoHS 10.1501.1029, REACH 10.1501.1029, TSCA PBT 10.1501.1029, PFAS 10.1501.1029, POPs 10.1501.1029 | ||
Length 914μm | ||
- COO (Country of Origin):
- US
The Banner Fiber Optics is engineered for precise detection and reliable performance in a variety of industrial applications. Designed with advanced technology, it boasts a compact form factor, making it easy to integrate into tight spaces without sacrificing functionality. The robust construction ensures durability in demanding environments, while its high sensitivity allows for accurate measurement across different surfaces and materials.
Seamless integration with automation systems optimises workflow
Energy efficient operation contributes to reduced energy costs
관련된 링크들
- Banner Glass Fibre Optic Sensor 36 mm, NPN/PNP Output IO-Link, IP67
- Banner Glass Fibre Optic Sensor 36 mm, PNP/NPN Output IO-Link, IP67
- Banner Glass, Plastic Fibre Optic Sensor 36 mm, NPN Output, 960 mW IO-Link, IP50
- Banner Glass, Plastic Fibre Optic Sensor 36 mm, PNP Output IO-Link, IP50
- Banner Glass Fibre Optic Sensor
- Banner Glass Fibre Optic Cable 36 mm, NPN/PNP Output, IP67
- Banner Glass Fibre Optic Cable 654 mm, NPN/PNP Output, IP67
- Banner Glass Fibre Optic Sensor 36 mm, NPN/PNP Output, IP67
