최근 검색 기록

    Industrial Computers

    What are Industrial Computers?

    Industrial Computers are rugged computer systems used for industrial applications as they can function in harsh environments such as high levels of shock, vibration, and extreme temperatures.

    Industrial Computers are a high-performance option that deliver a high level of computing capability through a combination of processor power and on board memory. Industrial Computers differ from consumer systems in several ways such as

    • High processing power from top brands such as Intel
    • Bigger hard drive sizes up to 4TB
    • Suitable for continuous operation in varying environments
    • More rugged build with a heavy metal construction

    Industrial Computing also have on board memory types such as GB DDR4 and come in different types, for example, Fanless PC's which use alternative cooling methods.

    Applications of Industrial Computers

    Industrial Computers are used in numerous applications and industries that require rugged computing power in a range of environments. Due to the rugged build and high-power internal components, Industrial Computers generally have a longer lifespan than commercial or enterprise computers. Examples of industries that use Industrial Computers include:

    • Telecommunications
    • Broadcast
    • Military
    • Industrial
    • Medical

    Industrial Computer Form Factors

    • Rackmount industrial PCs can be fixed to walls or mounted in cabinets.
    • Equipment-mounted computers can easier be mounted directly into the equipment.
    • Industrial panel PCs can be installed into a cut out of an enclosure.
    • Embedded industrial systems have a small footprint and are a perfect solution for tight spaces.

    Browse the broad range of Industrial Computers RS has to offer. Order today for next day delivery.

    1 / 5
    85 Products
    적용된 검색 필터 (1)
    제조사선택 사항 제거
    Siemens
    모두 제거

    Bosch Rexroth (5)

    Brainboxes (1)

    Jumo (2)

    Phoenix Contact (18)

    Revolution PI (28)

    Schneider Electric (6)

    Seeed Studio (10)

    Siemens (85)

    WAGO (3)

    2 (12)

    4 (53)

    Select a Range

    ARM (3)

    Intel Atom (41)

    Intel Celeron (6)

    Intel Core i3 (3)

    Intel Core i5 (20)

    Intel Core i7 (4)

    Intel Pentium G4400 (3)

    ModBus (1)

    Select a Range

    1.3 GHz (2)

    1.5 GHz (22)

    1.58 GHz (7)

    1.6 GHz (3)

    1.83 GHz (12)

    1.9 GHz (3)

    2.4 GHz (7)

    2.7 GHz (6)

    3 GHz (1)

    3.2 GHz (2)

    3.3 GHz (3)

    3.6 GHz (6)

    4 GHz (3)

    Select a Range

    G4400 (1)

    SENTRON (1)

    SIMATIC (46)

    SIMATIC IPC347G (4)

    SINAMICS (1)

    6AG4025 (9)

    6AG4141 (6)

    6AV7241 (6)

    6AV7880 (7)

    6ES7647 (3)

    7KN Powercenter 3000 (1)

    Linux (2)

    Windows (10)

    Windows 10 (67)

    IP20 (23)

    IP40 (46)

    IP65 (18)

    Modbus (1)

    PCI (18)

    USB (53)

    19 Vdc (7)

    +20.4V → +28.8V DC (1)

    20.4 → 28.8 V (1)

    24 V (48)

    24 V dc (12)

    100 → 240 V ac (14)

    100 → 240 Vac (7)

    Select a Range

    41 x 85 x 85 mm (1)

    85 x 85 x 41 mm (1)

    100 x 191 x 64 mm (16)

    100 x 191 x 60 mm (19)

    132 x 254 x 73 mm (4)

    133 x 262 x 55.5 mm (4)

    135 x 260 x 225 mm (9)

    142 x 62 x 108 mm (1)

    234 x 129 x 71 mm (2)

    257 x 398 x 85 mm (1)

    272 x 25 x 192 mm (7)

    294 x 464 x 85 mm (1)

    300 x 50 x 270 mm (2)

    331 x 529 x 85 mm (2)

    363 x 585 x 85 mm (2)

    430 x 176 x 465.8 mm (4)

    430 x 176 x 465.8 (1)

    Select a Range

    Bluetooth (7)

    COM (1)

    DVI-DP (1)

    Ethernet (7)

    Micro HDMI (7)

    Micro SDXC (7)

    PS/2 (1)

    RJ45 (44)

    RJ45 (Ethernet) (2)

    RS232/485 (5)

    RS232/RS485 (4)

    Universal Audio Jack (7)

    USB (12)

    VGA (1)

    Wi-FI (7)

    2 x Ethernet (1)

    2 x USB (1)

    2x RS 232 (9)

    2x RS 232 / 485 / 422 (9)

    2x RS232/485 (2)

    4x Ethernet (RJ45) (3)

    350W (26)

    1 (2)

    4 (1)

    7 (4)

    Yes (5)

    Metal (1)

    Select a Range

    512 kB (4)

    3 MB (2)

    6 MB (2)

    8 MB (1)

    2 GB (1)

    2GB (1)

    4000 MB (9)

    8 GB (22)

    8000 MB (10)

    8 GB RAM (3)

    16 GB (28)

    32 GB (1)

    DDR4 (7)

    32GB (1)

    1000GB (5)

    4 (5)

    5 (1)

    0°C (4)

    +5°C (5)

    +40°C (5)

    +55°C (4)

    85 Products
    단가
    제조사
    Number of Cores
    Processor Type
    Clock Speed
    Series
    Compatible Operating System
    IP Rating
    Bus Type
    Supply Voltage
    Dimensions
    Port Type
    Maximum Power Consumption
    Number of Card Slots
    Graphic Output Onboard
    Housing Material
    Graphic Resolution
    Onboard Memory
    Type of Memory Onboard
    Hard Drive Size
    Number of Rack Spaces
    Minimum Operating Temperature
    Maximum Operating Temperature
    제품 세부 사항
    단가
    제조사
    Number of Cores
    Processor Type
    Clock Speed
    Series
    Compatible Operating System
    IP Rating
    Bus Type
    Supply Voltage
    Dimensions
    Port Type
    Maximum Power Consumption
    Number of Card Slots
    Graphic Output Onboard
    Housing Material
    Graphic Resolution
    Onboard Memory
    Type of Memory Onboard
    Hard Drive Size
    Number of Rack Spaces
    Minimum Operating Temperature
    Maximum Operating Temperature
    • RS 제품 번호 282-3547
    • 제조사 부품 번호 6ES7647-0JB00-0YA2
    개당
    ₩3,355,969.20
    Siemens
    -
    ARM
    -
    6ES7647
    -
    IP20
    -
    24 V
    234 x 129 x 71 mm
    4x Ethernet (RJ45)
    -
    -
    -
    -
    -
    8 GB RAM
    -
    -
    -
    -
    -
    • RS 제품 번호 282-3548
    • 제조사 부품 번호 6ES7647-0JB02-0YA2
    개당
    ₩3,696,926.00
    Siemens
    -
    ARM
    -
    6ES7647
    -
    IP20
    -
    24 V
    234 x 129 x 71 mm
    4x Ethernet (RJ45)
    -
    -
    -
    -
    -
    8 GB RAM
    -
    -
    -
    -
    -
    • RS 제품 번호 252-7280
    • 제조사 부품 번호 6AV72413XB070FA0
    개당
    ₩9,041,465.20
    Siemens
    -
    Intel Core i3
    1.9 GHz
    6AV7241
    Windows 10
    IP65
    PCI
    24 V dc
    294 x 464 x 85 mm
    RS232/485
    350W
    -
    -
    -
    -
    4000 MB
    -
    -
    -
    -
    -
    • RS 제품 번호 271-3552
    • 제조사 부품 번호 6AV7231-0EC21-2BA0
    개당
    ₩4,622,224.40
    Siemens
    4
    Intel Atom
    1.5 GHz
    SIMATIC
    Windows 10
    IP40, IP65
    USB
    24 V
    -
    RJ45
    -
    -
    -
    -
    -
    16 GB
    -
    -
    -
    -
    -
    • RS 제품 번호 252-7274
    • 제조사 부품 번호 6AG41411AA170FA0
    개당
    ₩5,001,533.20
    Siemens
    -
    Intel Celeron
    1.6 GHz
    6AG4141
    Windows 10
    IP20
    PCI
    24 V dc
    133 x 262 x 55.5 mm
    USB
    350W
    -
    -
    -
    -
    4000 MB
    -
    -
    -
    -
    -
    • RS 제품 번호 252-7269
    • 제조사 부품 번호 6AG40250CE205CA0
    개당
    ₩4,684,208.00
    Siemens
    4
    Intel Core i5
    3.6 GHz
    6AG4025
    Windows 10
    IP20
    USB
    100 → 240 V ac
    135 x 260 x 225 mm
    2x RS 232, 2x RS 232 / 485 / 422
    350W
    -
    -
    -
    -
    8000 MB
    -
    -
    -
    -
    -
    • RS 제품 번호 271-3560
    • 제조사 부품 번호 6ES7647-8BA32-7EA1
    개당
    ₩3,500,522.40
    Siemens
    2
    Intel Atom
    1.58 GHz
    SIMATIC
    Windows 10
    IP40
    USB
    24 V
    100 x 191 x 60 mm
    RJ45
    -
    -
    -
    -
    -
    8 GB
    -
    -
    -
    -
    -
    • RS 제품 번호 271-0882
    • 제조사 부품 번호 6ES7615-4DF10-0AB0
    개당
    ₩10,034,086.40
    Siemens
    -
    -
    -
    SIMATIC
    -
    IP20
    -
    24 V
    300 x 50 x 270 mm
    RJ45 (Ethernet)
    -
    1
    -
    -
    -
    512 kB
    -
    -
    -
    0°C
    +55°C
    • RS 제품 번호 252-7275
    • 제조사 부품 번호 6AG41415AB140FA0
    개당
    ₩6,593,141.20
    Siemens
    -
    Intel Core i5
    2.7 GHz
    6AG4141
    Windows
    IP20
    PCI
    24 V dc
    133 x 262 x 55.5 mm
    RS232/485
    350W
    -
    -
    -
    -
    8000 MB
    -
    -
    -
    -
    -
    • RS 제품 번호 271-3567
    • 제조사 부품 번호 6ES7647-8BB31-2CA1
    개당
    ₩4,025,907.20
    Siemens
    4
    Intel Atom
    1.83 GHz
    SIMATIC
    Windows 10
    IP40
    USB
    24 V
    100 x 191 x 60 mm
    RJ45
    -
    -
    -
    -
    -
    8 GB
    -
    -
    -
    -
    -
    • RS 제품 번호 251-9132
    • 제조사 부품 번호 6AG40122CA200BX0
    개당
    ₩5,005,462.40
    Siemens
    4
    Intel Core i7
    3.6 GHz
    SIMATIC IPC347G
    Windows 10
    IP20
    PCI
    100 → 240 V ac
    430 x 176 x 465.8
    USB
    350W
    7
    Yes
    -
    -
    8 MB
    DDR4
    1000GB
    4
    +5°C
    +40°C
    • RS 제품 번호 223-3862
    • 제조사 부품 번호 7KN1310-0MC00-0AA8
    개당
    ₩3,143,397.60
    Siemens
    -
    -
    -
    7KN Powercenter 3000
    Linux
    IP40
    Modbus
    +20.4V → +28.8V DC
    41 x 85 x 85 mm
    2 x USB, 2 x Ethernet
    -
    -
    -
    Metal
    -
    2GB
    DDR4
    32GB
    5
    0°C
    +55°C
    • RS 제품 번호 271-3583
    • 제조사 부품 번호 6ES7647-8CC31-2AB1
    개당
    ₩4,019,571.60
    Siemens
    4
    Intel Atom
    1.5 GHz
    SIMATIC
    Windows 10
    IP40
    USB
    24 V
    100 x 191 x 64 mm
    RJ45
    -
    -
    -
    -
    -
    16 GB
    -
    -
    -
    -
    -
    • RS 제품 번호 271-3575
    • 제조사 부품 번호 6ES7647-8CB11-2AA1
    개당
    ₩2,751,455.20
    Siemens
    4
    Intel Atom
    1.5 GHz
    SIMATIC
    Windows 10
    IP40
    USB
    24 V
    100 x 191 x 64 mm
    RJ45
    -
    -
    -
    -
    -
    16 GB
    -
    -
    -
    -
    -
    • RS 제품 번호 282-3549
    • 제조사 부품 번호 6ES7647-0JB02-1YA2
    개당
    ₩3,696,926.00
    Siemens
    -
    ARM
    -
    6ES7647
    -
    -
    -
    -
    -
    4x Ethernet (RJ45)
    -
    -
    -
    -
    -
    8 GB RAM
    -
    -
    -
    -
    -
    • RS 제품 번호 271-3566
    • 제조사 부품 번호 6ES7647-8BB31-0MA1
    개당
    ₩3,679,855.60
    Siemens
    4
    Intel Atom
    1.83 GHz
    SIMATIC
    Windows 10
    IP40
    USB
    24 V
    100 x 191 x 60 mm
    RJ45
    -
    -
    -
    -
    -
    8 GB
    -
    -
    -
    -
    -
    • RS 제품 번호 271-3574
    • 제조사 부품 번호 6ES7647-8CA23-2AB3
    개당
    ₩3,327,487.20
    Siemens
    2
    Intel Atom
    1.3 GHz
    SIMATIC
    Windows 10
    IP40
    USB
    24 V
    100 x 191 x 64 mm
    RJ45
    -
    -
    -
    -
    -
    16 GB
    -
    -
    -
    -
    -
    • RS 제품 번호 252-7281
    • 제조사 부품 번호 6AV72413YA040FA0
    개당
    ₩9,793,878.80
    Siemens
    -
    Intel Core i3
    1.9 GHz
    6AV7241
    Windows 10
    IP65
    PCI
    24 V dc
    331 x 529 x 85 mm
    RS232/RS485
    350W
    -
    -
    -
    -
    4000 MB
    -
    -
    -
    -
    -
    • RS 제품 번호 281-8687
    • 제조사 부품 번호 7KT1666-0EE02-0EE0
    개당가격(1개가 1미터안에)
    ₩5,180,001.60
    Siemens
    -
    ModBus
    -
    SENTRON
    Linux
    IP40
    -
    20.4 → 28.8 V
    85 x 85 x 41 mm
    -
    -
    -
    -
    -
    -
    2 GB
    -
    -
    -
    -
    -
    • RS 제품 번호 271-3572
    • 제조사 부품 번호 6ES7647-8BD31-8CA1
    개당
    ₩4,122,971.60
    Siemens
    4
    Intel Celeron
    1.83 GHz
    SIMATIC
    Windows 10
    IP40
    USB
    24 V
    100 x 191 x 60 mm
    RJ45
    -
    -
    -
    -
    -
    8 GB
    -
    -
    -
    -
    -
    페이지 당 결과 수