Siemens 6AV7241 Industrial Computer 350 W Intel Core i3 1.9 GHz 4000MB Windows 10

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
252-7281
제조사 부품 번호:
6AV72413YA040FA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Processor Type

Intel Core i3

Product Type

Industrial Computer

Series

6AV7241

Clock Speed

1.9GHz

Compatible Operating System

Windows 10

IP Rating

IP65

Bus Type

PCI

Port Type

RS232/485

Maximum Power Consumption

350W

Onboard Memory

4000MB

Minimum Operating Temperature

0°C

Depth

85mm

Standards/Approvals

RoHS

Maximum Operating Temperature

45°C

COO (Country of Origin):
DE
The Siemens SIMATIC IPC 477E which have 22 inch multitouch display and this multitouch display have resolution of 1920 x 1080 pixels. This SIMATIC IPC 477E have core i3-6102E processor, 240 GB solid state drive and 4 GB RAM. It has 24 V DC industrial power supply and ambient temperature during operation is 0 to +45°C.

Width is 529 mm

Height is 331 mm

Depth is 85 mm

IP65 degree of protection

관련된 링크들