Electronic Sounders
Electronic Sounders are an essential component of any professional setup. They provide audible or visual warning signals to users and operators, alerting them to potential risks or dangers.
They can be used in a variety of environments such as factories, warehouses, hospitals and laboratories, as well as in many other public places.
Electronic Sounders offer a reliable form of communication that allows messages to be heard clearly and effectively in a busy open space.
Advanced technology makes it possible to configure sounds according to individual preferences and designed applications, ensuring the highest levels of accuracy and stability even in increasingly complex working environments.
What Are Electronic Sounders Used For?
Sounders, also known as electronic horns or sirens, are devices that emit loud, attention-getting sounds.
Depth Sounder
The depth of water can be determined using a depth sounder by using sound waves. When the sound wave hits the bottom of the body of water, the device measures how long it takes for it to bounce back.
Fire Siren
People are alerted to fires or other emergencies by emergency sirens. It is often mounted on top of buildings or other structures, making it audible from a distance. Emergency services and fire departments use fire sirens to alert people to fires or other emergencies, so they can leave the area or take precautions.
Alarm buzzer
Buzzers act as warning or alert devices by producing a loud, continuous sound. Security systems use it to notify people of intruders, and fire alarm systems use it to alert people of fires. Other applications for alarm buzzers include timers in kitchens or medication reminders. A loud and distinctive sound often makes them stand out, and they are usually designed to grab your attention.
How do electronic sounders work?
A sounder is connected to an alarm circuit which forms an integral part of the system, these sounders are usually mounted on a wall or in an open space area. A variety of tough materials are used in their construction, ensuring long-term durability.
Electronic sounders all give off their own tone such as bells, buzzers, horns, sounders, and even voice alarms and are selected and used to suit the environment/ application they are specifically being used for.
For most of these sounders, you can adjust and pre-set the sound level or the electronic siren or signal according to your needs.
Bells may be used as fire alarms and are paramount in saving lives, buzzers and horns can be used in industrial areas, as well as everyday household applications such as microwaves. Bells, buzzers, and horns are essential for providing audible alarms in both commercial and industrial settings.
Sirens (attention-grabbing sound signals intended to alert people of danger, warn pedestrians of oncoming vehicles, or indicate an emergency situation), are a common warning system found in many different settings.
Horns can be used in either electronic or non-electronic environments to suit the application, such as an air horn, typically used in industrial and marine environments. With both continuous-sounding and momentary-action selections available, industrial horns need to be highly audible yet durable for withstanding harsh environments that may punish electric components.
제품 비교 제품 세부 사항 단가 | 제조사 | Supply Voltage | IP Rating | Decibels at 1 Metre | Current Type | Number Of Tones | Housing Colour | Mounting Style | Diameter | Application Type | Minimum Decibel | Maximum Decibel | Series | Base Length | Better World Claim | Better World Product | Better World Verification | Hazardous Area Certification |
---|
개당 ₩77,700.40 | AUER Signal | 24 V dc | IP 43 | - | DC | 1 | - | Surface Mount | - | Horn | - | 92dB | KLH | - | - | - | - | - | |
개당 ₩74,579.60 | AUER Signal | 230 V ac | IP 43 | - | AC | 1 | - | Surface Mount | - | Horn | - | 88dB | KLH | - | - | - | - | - | |
개당 ₩217,196.40 | AUER Signal | 24 → 48 V ac/dc | IP66 | - | AC, DC | 32 | Red | Surface Mount | - | Sounder | - | 108dB | ASS-T | 94mm | - | - | - | - | |
개당 ₩169,388.00 | AUER Signal | 12 → 24 V ac/dc | - | - | AC, DC | 3 | - | Panel Mount | 65 mm | Buzzer | 95dB | 105dB | ESG | - | - | - | - | - | |
개당 ₩96,895.20 | AUER Signal | 12 → 24 V ac/dc | IP 65 | - | AC, DC | 2 | - | Panel Mount | 45 mm | Buzzer | 90dB | 100dB | ESM | - | - | - | - | - | |
개당 ₩72,962.80 | AUER Signal | 24 V dc | IP 43 | - | DC | 1 | - | Surface Mount | - | Horn | - | 92dB | KDH | - | - | - | - | - | |
개당 ₩492,560.00 | AUER Signal | 230 V ac | IP 65 | - | AC | 1 | - | Surface Mount | - | Horn | - | 108dB | HTG | - | - | - | - | - | |
개당 ₩67,492.00 | AUER Signal | 230 / 240 V ac | IP 65 | - | AC | 2 | - | Panel Mount | 30 mm | Buzzer | 60dB | 65dB | ESK | - | - | - | - | - | |
개당 ₩369,927.60 | AUER Signal | 110-240 V ac | IP66 | - | AC | 32 | Red | Surface Mount | - | Sounder | - | 113dB | ASM | 132mm | - | - | - | - | |
개당 ₩714,272.16 | AUER Signal | 230 / 240 V ac | IP66 | - | AC | 63 | Red | Surface Mount | - | Sounder | - | 120dB | ASL | 184mm | - | - | - | - | |
개당 ₩155,150.76 | AUER Signal | 24 V ac/dc | IP 66 | - | AC, DC | 8 | - | Panel Mount | - | Buzzer | 90dB | 100dB | XDM | - | - | - | - | - | |
개당 ₩66,589.60 | AUER Signal | 12 → 24 V ac/dc | IP 65 | - | AC, DC | 2 | - | Panel Mount | 30 mm | Buzzer | 77dB | 85dB | ESV | - | - | - | - | - | |
개당 ₩112,956.04 | AUER Signal | 230 / 240 V ac | IP 65 | - | AC | 2 | - | Panel Mount | 45 mm | Buzzer | 90dB | 100dB | ESM | - | - | - | - | - | |
개당 ₩185,725.20 | AUER Signal | 230 V ac | IP65 | 105dB | AC | 3 | Black | - | - | Horn | - | 105dB | ESQ | - | - | - | - | - | |
개당 ₩68,732.80 | AUER Signal | 12 → 24 V ac/dc | IP 65 | - | AC, DC | 2 | - | Panel Mount | 30 mm | Buzzer | 60dB | 65dB | ESK | - | - | - | - | - | |
개당 ₩73,470.40 | AUER Signal | 24 V ac | IP 43 | - | AC | 1 | - | Surface Mount | - | Horn | - | 92dB | KDH | - | - | - | - | - | |
개당 ₩290,648.00 | AUER Signal | 24 → 48 V ac/dc | IP66 | - | AC, DC | 32 | Red | Surface Mount | - | Sounder | - | 113dB | ASM | 132mm | - | - | - | - | |
개당 ₩89,826.40 | AUER Signal | 24 V ac/dc | IP 66 | - | AC, DC | 1 | - | Panel Mount | - | Buzzer | 90dB | 100dB | XDE | - | - | - | - | - | |
개당 ₩249,306.80 | AUER Signal | 230 V ac | IP 55 | - | AC | 1 | - | Surface Mount | - | Horn | - | 108dB | HPT | - | - | - | - | - | |
개당 ₩19,476.80 | AUER Signal | 230 / 240 V ac | IP 54 | - | AC | 1 | - | Panel Mount | 35 mm | Buzzer | 81dB | 90dB | BU3 | - | - | - | - | - | |