AUER Signal ESQ Series Electronic Sounder Adapter, IP65, AC 230V ac, 3-Tone 105 dB @ 1m
- RS 제품 번호:
- 210-6860
- Distrelec 제품 번호:
- 302-54-372
- 제조사 부품 번호:
- 814500313
- 제조업체:
- AUER Signal
Subtotal (1 unit)*
₩207,260.00
재고있음
- 추가로 2026년 11월 16일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩207,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 210-6860
- Distrelec 제품 번호:
- 302-54-372
- 제조사 부품 번호:
- 814500313
- 제조업체:
- AUER Signal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | AUER Signal | |
| Product Type | Electronic Sounder | |
| IP Rating | IP65 | |
| Minimum Sound Level | 85dB | |
| Current Type | AC | |
| Number of Tones | 3 | |
| Mount Type | Adapter | |
| Housing Colour | Black | |
| Terminal Type | Screw Terminal | |
| Diameter | 65mm | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Sound Level at 1m | 105dB | |
| Maximum Operating Temperature | 60°C | |
| Maximum Sound Level | 105dB | |
| Series | ESQ | |
| Hazardous Area Certification | No | |
| Base Length | 79mm | |
| Housing Material | Polycarbonate | |
| Base Width | 65mm | |
| Standards/Approvals | UL Type 4/4X/13 | |
| Tone Type | Continuous Tone, 3 Tone, Pulston Oder Alternierend | |
| 모두 선택 | ||
|---|---|---|
브랜드 AUER Signal | ||
Product Type Electronic Sounder | ||
IP Rating IP65 | ||
Minimum Sound Level 85dB | ||
Current Type AC | ||
Number of Tones 3 | ||
Mount Type Adapter | ||
Housing Colour Black | ||
Terminal Type Screw Terminal | ||
Diameter 65mm | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -25°C | ||
Sound Level at 1m 105dB | ||
Maximum Operating Temperature 60°C | ||
Maximum Sound Level 105dB | ||
Series ESQ | ||
Hazardous Area Certification No | ||
Base Length 79mm | ||
Housing Material Polycarbonate | ||
Base Width 65mm | ||
Standards/Approvals UL Type 4/4X/13 | ||
Tone Type Continuous Tone, 3 Tone, Pulston Oder Alternierend | ||
- COO (Country of Origin):
- AT
The ESG series M22 panel mount buzzer has a diameter 65mm and 105db sound pressure. It is available in black color and operates on 230V ac.
High degree of protection IP 65
Panel size Ø 22.5 mm/M22
3 easily distinguishable tones
User-friendly connection technology
For industrial and general applications
Adapter available for M30.5 mm panel size
관련된 링크들
- Klaxon Nexus 105 Series Electronic Sounder Surface, IP66 105 dB 230V ac, AC, 50-Tone
- AUER Signal H Series Series Electronic Sounder, IP55, AC 110V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder, IP55, AC 120V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder, IP65, AC 240V ac, 1-Tone 108 dB @ 1m
- AUER Signal H Series Series Electronic Sounder, IP65, AC 120V ac, 1-Tone 108 dB @ 1m
- AUER Signal ECO70 Series Electronic Sounder 240V ac, IP66 100 dB @ 1m, AC, 8-Tone
- AUER Signal ECO70 Series Electronic Sounder 120V ac, IP66 100 dB @ 1m, AC, 8-Tone
- AUER Signal H Series Series Electronic Sounder, IP55, AC 24V ac, 1-Tone 108 dB @ 1m