Siemens 6GK5856-2EA10-3AA1 Telnet, HTTP, Firewall, SNMP v1/v2/v2c/v3, VPN, NTP, SNTP, SysLog, SINEMA RC, IP, IPv6, NAT,

Subtotal (1 unit)*

₩3,993,249.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 6월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,993,249.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
206-159
제조사 부품 번호:
6GK5856-2EA10-3AA1
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Router

Modem Type

5G

Model Number

6GK5856-2EA10-3AA1

Transmission Speed

1000Mbps

Nominal Supply Voltage

24 V

Mount Type

DIN Rail, Wall

Number of Ports

1

Minimum Operating Temperature

-30°C

Connection Port

M12 Socket

Maximum Operating Temperature

70°C

Width

166mm

Weight

1300g

Depth

45mm

Standards/Approvals

EN IEC 61000-6-1, EN 45545-2, EN 50121-4, CISPR 35, ETSI EN 301 489-1, ETSI EN 55032 Class A / Class B, EN 50121-3-2, NAMUR NE21, CISPR 32, EN 55035, EN IEC 61000-6-4, ETSI EN 301 489-52, EN 50155, EN IEC 61000-6-2, EN IEC 61000-6-3, EN 55011, ETSI EN 301 489-19

Height

179mm

Communication Protocol

Telnet, HTTP, Firewall, SNMP v1/v2/v2c/v3, VPN, NTP, SNTP, SysLog, SINEMA RC, IP, IPv6, NAT

COO (Country of Origin):
DE
The Siemens 5G router, compliant with Release 16, is designed for wireless IP communication over public 3/4/5G mobile networks and private 5G networks. It supports Ethernet based applications with VPN, firewall, NAT, and IPv6 functionality. The router includes a micro SIM slot, eSIM support, and four N type connections, along with a 10/100/1000 Mbps M12 socket for reliable wired connectivity. Redundant DC 24V power ensures continuous operation. Features include CLI access, web based management, MIB support, and email notifications for TRAPs, making it ideal for industrial and enterprise environments requiring robust and secure wireless communication.

IP65 protection

30 to +70 °C operating temperature

Mounting on a DIN rail with a separate mounting adapter

관련된 링크들