RS PRO High Density Polyethylene Industrial Funnel, With 140 mm Funnel Diameter, 13 mm Stem Diameter
- RS 제품 번호:
- 845-9539
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
Subtotal (1 pack of 5 units)*
₩51,361.60
재고있음
- 65 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 20 | ₩10,272.32 | ₩51,361.60 |
| 25 + | ₩8,456.24 | ₩42,281.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 845-9539
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Industrial Funnel | |
| Material | High Density Polyethylene | |
| Stem Diameter | 13mm | |
| Colour | White | |
| Standards/Approvals | No | |
| Funnel Diameter | 140mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Industrial Funnel | ||
Material High Density Polyethylene | ||
Stem Diameter 13mm | ||
Colour White | ||
Standards/Approvals No | ||
Funnel Diameter 140mm | ||
- COO (Country of Origin):
- IT
RS PRO HDPE Industrial Funnel, With 140 mm Funnel Diameter, 13 mm Stem Diameter
Need to stream liquids or granular materials into containers with narrow openings? This RS PRO funnel helps you prevent spills when transferring substances from one container to another.
The funnel is suitable for use in harsh environments as it's made of high-density polyethylene (HDPE) and Pyrex® borosilicate glass, which makes it resistant to corrosion, impact, chemicals and thermal shocks. The funnel bowl's 60° angle helps with precise filter paper insertion. It also includes a straight-sided upper part to reduce the chance of spillage.
This item complies with the Restriction of Hazardous Substances (RoHS) regulations, guaranteeing that only the smallest amounts of any harmful materials are present. This type of funnel is commonly used in a range of commercial and industrial applications, including laboratories and the automotive, catering and construction industries.
Features and Benefits
관련된 링크들
- RS PRO High Density Polyethylene Industrial Funnel, With 180 mm Funnel Diameter, 17 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel, With 230 mm Funnel Diameter, 21 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel, With 290 mm Funnel Diameter, 27 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel, With 245 mm Funnel Diameter, 24 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel, With 360 mm Funnel Diameter, 36 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel, With 100 mm Funnel Diameter, 11 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel, With 120 mm Funnel Diameter, 12 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel, With 80 mm Funnel Diameter, 9 mm Stem Diameter