RS PRO High Density Polyethylene Industrial Funnel, With 180 mm Funnel Diameter, 17 mm Stem Diameter
- RS 제품 번호:
- 845-9532
- Distrelec 제품 번호:
- 304-14-639
- 제조업체:
- RS PRO
Subtotal (1 pack of 5 units)*
₩52,113.60
일시적 품절
- 2026년 4월 21일 부터 80 개 단위 배송
- 추가로 2026년 6월 02일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 + | ₩10,422.72 | ₩52,113.60 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 845-9532
- Distrelec 제품 번호:
- 304-14-639
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Industrial Funnel | |
| Material | High Density Polyethylene | |
| Stem Diameter | 17mm | |
| Colour | White | |
| Standards/Approvals | No | |
| Funnel Diameter | 180mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Industrial Funnel | ||
Material High Density Polyethylene | ||
Stem Diameter 17mm | ||
Colour White | ||
Standards/Approvals No | ||
Funnel Diameter 180mm | ||
- COO (Country of Origin):
- IT
RS PRO HDPE Industrial Funnel, With 180 mm Funnel Diameter, 17 mm Stem Diameter
Choose this high-quality industrial funnel from RS PRO to move liquids or granular materials into containers with narrow openings. It has a straight-sided upper part to prevent spillages during transfer.
The funnel is crafted from Pyrex® borosilicate glass and high-density polyethylene (HDPE). This makes it rigid and strong while also ensuring resistance to chemicals, thermal shocks, physical impact and corrosion. The bowl of the funnel has a 60° angle, allowing you to fit in filter papers with ease.
This product complies with Restriction of Hazardous Substances (RoHS) standards, so it contains only minimal amounts of any harmful materials. It's suitable for use in commercial and industrial settings, including laboratories and the catering and construction industries.
Features and Benefits
관련된 링크들
- RS PRO High Density Polyethylene Industrial Funnel, With 230 mm Funnel Diameter, 21 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel, With 140 mm Funnel Diameter, 13 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel, With 290 mm Funnel Diameter, 27 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel, With 245 mm Funnel Diameter, 24 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel, With 360 mm Funnel Diameter, 36 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel, With 100 mm Funnel Diameter, 11 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel, With 120 mm Funnel Diameter, 12 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel, With 80 mm Funnel Diameter, 9 mm Stem Diameter