RS PRO High Density Polyethylene Industrial Funnel, With 100 mm Funnel Diameter, 11 mm Stem Diameter
- RS 제품 번호:
- 845-9526
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
Subtotal (1 pack of 10 units)*
₩48,052.80
재고있음
- 320 개 단위 배송 준비 완료
- 추가로 2026년 5월 19일 부터 90 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 40 | ₩4,805.28 | ₩48,052.80 |
| 50 + | ₩3,955.52 | ₩39,555.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 845-9526
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Industrial Funnel | |
| Material | High Density Polyethylene | |
| Stem Diameter | 11mm | |
| Colour | White | |
| Standards/Approvals | No | |
| Funnel Diameter | 100mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Industrial Funnel | ||
Material High Density Polyethylene | ||
Stem Diameter 11mm | ||
Colour White | ||
Standards/Approvals No | ||
Funnel Diameter 100mm | ||
- COO (Country of Origin):
- IT
RS PRO HDPE Industrial Funnel, With 100 mm Funnel Diameter, 11 mm Stem Diameter
Choose this high-quality industrial funnel from RS PRO to transfer liquids or granular materials into containers. It helps move your materials while preventing spills in a range of industrial and commercial applications.
For strength and durability, the funnel is made of high-density polyethylene (HDPE) and Pyrex® borosilicate glass. These materials are also resistant to chemicals, physical impact, corrosion and thermal shocks, making it suitable for use in demanding environments. The funnel bowl angle of 60° makes it easy to accurately fit in filter papers. There's also a straight-sided upper part that helps you transfer liquids into narrow openings while reducing the risk of spillage.
This product is Restriction of Hazardous Substances (RoHS) compliant, so you can be assured it contains only minimal amounts of any harmful materials. You can use this funnel in laboratories as well as in the construction, automotive and catering industries.
Features and Benefits
관련된 링크들
- RS PRO High Density Polyethylene Industrial Funnel, With 180 mm Funnel Diameter, 17 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel, With 230 mm Funnel Diameter, 21 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel, With 140 mm Funnel Diameter, 13 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel, With 290 mm Funnel Diameter, 27 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel, With 245 mm Funnel Diameter, 24 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel, With 360 mm Funnel Diameter, 36 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel, With 120 mm Funnel Diameter, 12 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel, With 80 mm Funnel Diameter, 9 mm Stem Diameter