RS PRO High Density Polyethylene Industrial Funnel, With 80 mm Funnel Diameter, 9 mm Stem Diameter

대량 구매 할인 기용 가능

Subtotal (1 pack of 10 units)*

₩32,881.20

Add to Basket
수량 선택 또는 입력
재고있음
  • 340 개 단위 배송 준비 완료
  • 추가로 2026년 4월 21일 부터 330 개 단위 배송
  • 추가로 2026년 6월 16일 부터 280 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 - 40₩3,288.12₩32,881.20
50 +₩2,707.20₩27,072.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
845-9523
Distrelec 제품 번호:
304-14-638
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Industrial Funnel

Material

High Density Polyethylene

Stem Diameter

9mm

Colour

White

Standards/Approvals

No

Funnel Diameter

80mm

COO (Country of Origin):
IT

RS PRO HDPE Industrial Funnel, With 80 mm Funnel Diameter, 9 mm Stem o.d. Diameter


Looking for a way to efficiently move liquids or granular materials into containers with narrow openings? Turn to this high-quality industrial funnel from RS PRO. It's designed for use in commercial and industrial settings.

Thanks to its high-density polyethylene (HDPE) and Pyrex® borosilicate glass construction, the funnel is rigid, robust and highly resistant to damage from chemicals, physical impact, thermal shocks and corrosion. The funnel bowl's 60° angle allows you to insert filter papers accurately. It also has a straight-sided upper part that helps minimise the risk of spillages.

This product complies with Restriction of Hazardous Substances (RoHS) standards, meaning it contains only minimal amounts of any harmful materials. Funnels like this one are often used in laboratories as well as in the catering, automotive and construction industries.

Features and Benefits


  • Funnel diameter of 80 mm

  • HDPE material

  • Stem o.d. diameter of 9 mm

  • 관련된 링크들