Endress+Hauser 2 Channel Galvanic Barrier, Zone 2

Subtotal (1 unit)*

₩189,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩189,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-5988
Distrelec 제품 번호:
304-26-928
제조사 부품 번호:
RLN22-AA1B
제조업체:
Endress+Hauser
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Endress+Hauser

Product Type

Galvanic Barrier

Number of Channels

2

Barrier Type

Galvanic Barrier

Mount Type

DIN Rail

Hazardous Area Certification

Zone 2

Supply Voltage

19.2V dc, 30V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

II3G Ex ec nC IIC Gc DNV, ATEX IECEx II(1)G (Ex ia Ga) IIC, II(1) D (Ex ia Da) IIIC

COO (Country of Origin):
DE
The Endress+Hauser RLN22 is a compact 24 V DC isolating amplifier for the transmission of binary switching signals. 1- or 2-channel isolation amplifier with relay signal output, 3-way galvanic isolation. The monitoring of input circuits for line faults such as breakage and short-circuit (LFD) of sensors is disengageable. Input for proximity sensors according to NAMUR (EN60947-5-6) and open contacts or contacts with resistive coupling elements. Line fault monitoring of input circuits or mechanical switching contacts. Output-side relay contacts, direction of action (operating or quiescent current behaviour) via DIP switch selection. Group error message via DIN rail bus connector at power and error message module.

Isolating amplifier

Compact housing

Quick and easy wiring

관련된 링크들