PR Electronics Galvanic Barrier, IECEx, ATEX

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
136-8700
제조사 부품 번호:
5203BH1
제조업체:
PR Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

PR Electronics

Number of Channels

1

Product Type

Galvanic Barrier

Barrier Type

Galvanic Barrier

Mount Type

DIN Rail

Hazardous Area Certification

IECEx, ATEX

Terminal Type

Screw

IP Rating

IP20

Supply Voltage

21.6V ac, 253V ac, 19.2V ac, 300V ac

Maximum Safety Voltage

253V ac, 300V ac

Minimum Operating Temperature

-20°C

Maximum Safety Current

400mA

Maximum Operating Temperature

60°C

Standards/Approvals

EAC TR-CU 020/2011, LVD 2014/35/EU, NAMUR NE 21, PELV/SELV IEC 61140, EMC 2014/30/EU

Series

5200

COO (Country of Origin):
DK

PR Electronics 5203B - Ex Solenoid/Alarm Driver


PR Electronics 5203B Universal Ex driver for solenoids, acoustic alarms and LEDs. Used anywhere intrinsically safe levels of energy need to be sent to devices located in a flammable atmosphere. The PR 5203B driver has a safety barrier function for the on/off control of solenoids, LEDs and alarms mounted in hazardous areas. The high level of electrical isolation means that input pulses sensed at the 5203B are not electrically connected to the output pulse.

Features and Benefits


• 3.75 kVac galvanic isolation between input, output and supply

• Digital input per channel for the control of the I.S. output voltage

• Front LED indicates operation status and malfunction

• DIN rail mounting

• Can be mounted in the safe area or in zone 2 / div. 2 and transmit signals to zone 0, 1, 2 and zone 20, 21, 22

• DIP-Switch programming

PR Electronics - Ex Interfaces


관련된 링크들