Vishay 1, 3.6 V Zener Diode, Single 6 % Through Hole 2-Pin DO-41
- RS 제품 번호:
- 812-8765
- 제조사 부품 번호:
- BZX85C3V6-TR
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 812-8765
- 제조사 부품 번호:
- BZX85C3V6-TR
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Number of Elements per Chip | 1 | |
| Nominal Zener Voltage (Vz) | 3.6 V | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Zener Voltage Tolerance (±) | 6 % | |
| Mount Type | Through Hole | |
| Pin Count | 2 | |
| Package Type | DO-41 | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Reverse Leakage Current | 20 μA | |
| Maximum Zener Impedance | 20 Ω | |
| Typical Voltage Temperature Coefficient | -0.05 %/°C | |
| Zener Type | General Purpose | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Number of Elements per Chip 1 | ||
Nominal Zener Voltage (Vz) 3.6 V | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Zener Voltage Tolerance (±) 6 % | ||
Mount Type Through Hole | ||
Pin Count 2 | ||
Package Type DO-41 | ||
Maximum Operating Temperature 175 °C | ||
Maximum Reverse Leakage Current 20 μA | ||
Maximum Zener Impedance 20 Ω | ||
Typical Voltage Temperature Coefficient -0.05 %/°C | ||
Zener Type General Purpose | ||
- COO (Country of Origin):
- CN
Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor
Silicon Planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating
Zener Diodes, Vishay Semiconductor
관련된 링크들
- Vishay 1, 51 V Zener Diode, Single 1.3 W 6 % Through Hole 2-Pin DO-41
- Vishay 1, 68 V Zener Diode, Single 1.3 W 6 % Through Hole 2-Pin DO-41
- Vishay 1, 6.8 V Zener Diode, Single 1.3 W 6 % Through Hole 2-Pin DO-41
- Vishay 1, 43 V Zener Diode, Single 1.3 W 2 % Surface 2-Pin DO-41
- Vishay 1, 39 V Zener Diode, Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Vishay 1, 15 V Zener Diode, Single 1.3 W 2 % Through Hole 2-Pin DO-41
- Vishay 1, 100 V Zener Diode, Single 1.3 W 2 % Through Hole 2-Pin DO-41
- Vishay 1, 56 V Zener Diode, Single 1.3 W 2 % Through Hole 2-Pin DO-41