onsemi 1, 22 V Zener Diode, Single 225 mW 5 % Surface 3-Pin SOT-23
- RS 제품 번호:
- 781-5345
- 제조사 부품 번호:
- SZBZX84C22LT3G
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 781-5345
- 제조사 부품 번호:
- SZBZX84C22LT3G
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 22V | |
| Product Type | Zener Diode | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 225mW | |
| Package Type | SOT-23 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 3 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 55Ω | |
| Minimum Operating Temperature | -55°C | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Reverse Leakage Current | 50nA | |
| Maximum Operating Temperature | 150°C | |
| Series | SZBZX84 | |
| Height | 1.11mm | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Typical Voltage Temperature Coefficient | 20mV/°C | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 22V | ||
Product Type Zener Diode | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 225mW | ||
Package Type SOT-23 | ||
Zener Type Voltage Regulator | ||
Pin Count 3 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 55Ω | ||
Minimum Operating Temperature -55°C | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Reverse Leakage Current 50nA | ||
Maximum Operating Temperature 150°C | ||
Series SZBZX84 | ||
Height 1.11mm | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Typical Voltage Temperature Coefficient 20mV/°C | ||
Automotive Standard No | ||
Zener Diodes 225mW, BZX84, SZBZX84 Series, ON Semiconductor
Zener Diodes, ON Semiconductor
관련된 링크들
- onsemi 1, 22 V Zener Diode, Single 225 mW 5 % Surface 3-Pin SOT-23
- onsemi 1, 16 V Zener Diode, Single 225 mW 5 % Surface 3-Pin SOT-23
- onsemi 1, 8.2 V Zener Diode, Single 225 mW 5 % Surface 3-Pin SOT-23
- onsemi 1, 9.1 V Zener Diode, Single 225 mW 5 % Surface 3-Pin SOT-23
- onsemi 1, 5.1 V Zener Diode, Single 225 mW 5 % Surface 3-Pin SOT-23
- onsemi 1, 5.6 V Zener Diode, Single 225 mW 7 % Surface 3-Pin SOT-23
- onsemi 1, 9.1 V Zener Diode, Single 225 mW 6 % Surface 3-Pin SOT-23
- onsemi 1, 2.4 V Zener Diode, Single 225 mW 8 % Surface 3-Pin SOT-23