onsemi 1, 28 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin DO-15
- RS 제품 번호:
- 625-6439
- 제조사 부품 번호:
- 1N5362BRLG
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩5,420.00
재고있음
- 170 개 단위 배송 준비 완료
- 추가로 2026년 10월 22일 부터 880 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 995 | ₩1,084.00 | ₩5,420.00 |
| 1000 - 1995 | ₩1,060.00 | ₩5,300.00 |
| 2000 + | ₩1,044.00 | ₩5,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 625-6439
- 제조사 부품 번호:
- 1N5362BRLG
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 28V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation Pd | 5W | |
| Package Type | DO-15 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 50mA | |
| Maximum Zener Impedance | 6Ω | |
| Maximum Reverse Leakage Current | 500nA | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 200°C | |
| Series | 1N53 | |
| Standards/Approvals | No | |
| Length | 8.89mm | |
| Height | 3.68mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 28V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Through Hole | ||
Maximum Power Dissipation Pd 5W | ||
Package Type DO-15 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 50mA | ||
Maximum Zener Impedance 6Ω | ||
Maximum Reverse Leakage Current 500nA | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 200°C | ||
Series 1N53 | ||
Standards/Approvals No | ||
Length 8.89mm | ||
Height 3.68mm | ||
Automotive Standard No | ||
Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor
ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable
Applications
Industrial
Zener Diodes, ON Semiconductor
관련된 링크들
- onsemi 1, 28 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1, 120 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1, 20 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1, 160 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1, 190 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1, 180 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1, 22 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1, 11 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin DO-15