onsemi 1, 6.2 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-123
- RS 제품 번호:
- 545-3077
- 제조사 부품 번호:
- MMSZ5234BT1G
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 545-3077
- 제조사 부품 번호:
- MMSZ5234BT1G
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 6.2V | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-123 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 20mA | |
| Maximum Zener Impedance | 7Ω | |
| Minimum Operating Temperature | -55°C | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Reverse Leakage Current | 5μA | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.35mm | |
| Series | MMSZ52 | |
| Width | 1.8mm | |
| Standards/Approvals | No | |
| Length | 3.86mm | |
| Typical Voltage Temperature Coefficient | 2mV/°C | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 6.2V | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-123 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 20mA | ||
Maximum Zener Impedance 7Ω | ||
Minimum Operating Temperature -55°C | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Reverse Leakage Current 5μA | ||
Maximum Operating Temperature 150°C | ||
Height 1.35mm | ||
Series MMSZ52 | ||
Width 1.8mm | ||
Standards/Approvals No | ||
Length 3.86mm | ||
Typical Voltage Temperature Coefficient 2mV/°C | ||
Automotive Standard No | ||
Zener Diodes 500mW, MMSZ52xxxT1G / SZMMSZ52xxxT1G Series, ON Semiconductor
Surface Mount case: SOD-123
Zener Diodes, ON Semiconductor
관련된 링크들
- onsemi 1, 6.2 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-123
- onsemi 1, 11 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-123
- onsemi 1, 10 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-123
- onsemi 1, 47 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-123
- onsemi 1, 110 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-123
- onsemi 1, 16 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-123
- onsemi 1, 28 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-123
- onsemi 1, 20 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-123