Nexperia 1, 16 V Zener Diode, Single 250 mW 5 % Surface 3-Pin SOT-23
- RS 제품 번호:
- 438-2514
- 제조사 부품 번호:
- BZX84-C16,215
- 제조업체:
- Nexperia
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 438-2514
- 제조사 부품 번호:
- BZX84-C16,215
- 제조업체:
- Nexperia
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nexperia | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 16V | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 250mW | |
| Package Type | SOT-23 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 3 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 40Ω | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 50nA | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Series | BZX84 | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Typical Voltage Temperature Coefficient | 12.4mV/°C | |
| Automotive Standard | AEC-Q101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nexperia | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 16V | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 250mW | ||
Package Type SOT-23 | ||
Zener Type Voltage Regulator | ||
Pin Count 3 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 40Ω | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 50nA | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Series BZX84 | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Typical Voltage Temperature Coefficient 12.4mV/°C | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Zener Diodes 250mW, BZX84 Series
Zener Diodes, Nexperia
관련된 링크들
- Nexperia 1, 16 V Zener Diode, Single 250 mW 1 % Surface 3-Pin SOT-23
- Nexperia 1, 47 V Zener Diode, Single 250 mW 5 % Surface 3-Pin SOT-23
- Nexperia 1, 27 V Zener Diode, Single 250 mW 5 % Surface 3-Pin SOT-23
- Nexperia 1, 10 V Zener Diode, Single 250 mW 5 % Surface 3-Pin SOT-23
- Nexperia 1, 30 V Zener Diode, Single 250 mW 5 % Surface 3-Pin SOT-23
- Nexperia 1, 30 V Zener Diode, Single 250 mW 2 % Surface 3-Pin SOT-23
- Nexperia 1, 18 V Zener Diode, Single 250 mW 5 % Surface 3-Pin SOT-23
- Nexperia 1, 39 V Zener Diode, Single 250 mW 5 % Surface 3-Pin SOT-23