DiodesZetex 1, 5.1 V Zener Diode 500 mW Surface 2-Pin PowerDI323

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
246-7597
제조사 부품 번호:
PD3Z284C5V1Q-7
제조업체:
DiodesZetex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

DiodesZetex

Product Type

Zener Diode

Nominal Zener Voltage Vz

5.1V

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

PowerDI323

Zener Type

Precision

Pin Count

2

Test Current It

20mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

7μA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Series

DDZX

Length

2.5mm

Standards/Approvals

RoHS

Height

510μm

Automotive Standard

AEC-Q101

The DiodesZetex makes 0.5W surface mount Zener diode. It has a planar die construction with ultra-small surface mount package. It is totally Lead, halogen and Antimony Free. The PD3Z284C5V1Q is suitable for automotive applications requiring specific change control.

Forward voltage rating is from 0.9 V to 1.1 V Operating temperature range is from -65°C to +150°C moisture sensitivity of level 1 per J-STD-020 Terminals are Matte Tin annealed over Copper, in a powerDI323 (type B) package

관련된 링크들