Nexperia 1, 43 V Zener Diode, Single 365 mW 5 % Surface 2-Pin DFN1006BD-2

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
243-4549
제조사 부품 번호:
BZX8850S-C43-QYL
제조업체:
Nexperia
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Nexperia

Diode Configuration

Single

Product Type

Zener Diode

Nominal Zener Voltage Vz

43V

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

365mW

Package Type

DFN1006BD-2

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

50μA

Maximum Zener Impedance

375Ω

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

50nA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

0.47mm

Series

BZX8850S

Standards/Approvals

No

Length

1mm

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

37.6mV/K

The Nexperia Low-current voltage regulator diodes in an ultra small SOD882BD (DFN1006BD-2) leadless surface mounted device (SMD) plastic package with side-wettable flanks.

Total power dissipation is less than and equal to 365 mW

Tolerance series is approximately ± 5 %

Working voltage range: nominal 1.8 V to 75 V

Specified at a low test current (50 μA), ideal for low bias and portable battery-powered applications

Low-current general regulation functions

관련된 링크들